Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ₹11,469.20000 Bulk | Bulk | Active | Temperature Controller (Thermistor, NTC) | - | Solid State | On/Off | - | - | - | - | 120 ~ 230VAC | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | |||
4 In Stock | 1 : ₹9,672.73000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | - | - | - | 24VDC | - | Chassis Mount, DIN Rail | Screw Terminal | - | - |