Process, Temperature

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
E5DC SERIES
E5DC-RX2DSM-000
CONTROL TEMP/PROCESS REL OUT 24V
Omron Automation and Safety
54
In Stock
110
Factory
1 : ₹32,406.58000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.334" (8.50mm), 0.314" (8.00mm)
24VAC/DC
-
DIN Rail
Screw Terminal
IP20
-
27
In Stock
1 : ₹10,813.89000
Box
Box
Not For New Designs
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay (2)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
24VDC
Rectangular - 45.00mm x 22.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
15
In Stock
1 : ₹44,071.13000
Bulk
Bulk
Obsolete
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)
-200°C ~ 2315°C, ±2A, ±200VDC
Option Cards Available
On/Off, Proportional (PID)
Option Cards Available
4, 4
LCD - Tri Color Characters, Backlight
0.620" (15.70mm), 0.470" (12.00mm)
40 ~ 250VAC, 21.6 ~ 250VDC
Rectangular - 92.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
Excitation Supply, Heater Fault Detection
Showing
of 3

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.