Process, Temperature
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ₹5,582.38000 Box | - | Box | Active | Temperature Controller | -199°C ~ 999°C, -199°F ~ 999°F | Relay | On/Off, Proportional (PID) | - | 3 | LED - Red Characters | 0.379" (9.61mm) | 90 ~ 270VAC/DC | Square - 46.00mm x 46.00mm | Panel Mount | Screw Terminal | - | - | ||
59 In Stock | 1 : ₹7,650.00000 Box | - | Box | Active | Temperature Controller | -199°C ~ 1750°C, -328°F ~ 3182°F | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | - | 90 ~ 270VAC/DC | Square - 46.00mm x 46.00mm | Panel Mount | Screw Terminal | - | - | ||
77 In Stock | 1 : ₹10,885.78000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
26 In Stock | 1 : ₹10,885.78000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
67 In Stock | 1 : ₹12,083.90000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
54 In Stock 57 Factory | 1 : ₹32,406.58000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.334" (8.50mm), 0.314" (8.00mm) | 24VAC/DC | - | DIN Rail | Screw Terminal | IP20 | - | |||
27 In Stock | 1 : ₹10,813.89000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 24VDC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
32 In Stock 162 Factory | 1 : ₹44,847.34000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
73 In Stock 93 Factory | 1 : ₹41,226.45000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | - | |||
6 In Stock | 1 : ₹19,169.06000 Box | - | Box | Active | Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | -270°C ~ 1800°C | Relay | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | - | 90 ~ 264VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP63 - Dust Tight, Water Resistant | - | ||
21 In Stock 310 Factory | 1 : ₹26,916.62000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.334" (8.50mm), 0.314" (8.00mm) | 100 ~ 240VAC | - | DIN Rail | Screw Terminal | IP20 | - | |||
13 In Stock 45 Factory | 1 : ₹31,243.55000 Bulk | Bulk | Active | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.413" (10.50mm), 0.197" (5.00mm) | 24VAC/DC | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
24 In Stock 157 Factory | 1 : ₹33,090.36000 Bulk | Bulk | Active | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.413" (10.50mm), 0.197" (5.00mm) | 100 ~ 240VAC | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
10 In Stock 220 Factory | 1 : ₹40,027.48000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
15 In Stock | 1 : ₹44,071.13000 Bulk | Bulk | Obsolete | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | -200°C ~ 2315°C, ±2A, ±200VDC | Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 4, 4 | LCD - Tri Color Characters, Backlight | 0.620" (15.70mm), 0.470" (12.00mm) | 40 ~ 250VAC, 21.6 ~ 250VDC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | Excitation Supply, Heater Fault Detection |