Process, Temperature
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 91 Factory | 1 : ₹49,976.71000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
9 In Stock 52 Factory | 1 : ₹50,891.65000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹37,838.84000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
3 In Stock 1 Factory | 1 : ₹57,895.98000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (6) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹62,618.91000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (4) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 24VAC/DC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input | |||
3 In Stock 7 Factory | 1 : ₹65,452.33000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 24VAC/DC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹71,082.54000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹79,968.70000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (4) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 24VAC/DC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
3 In Stock | 1 : ₹81,758.55000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
10 In Stock | 1 : ₹85,915.82000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (6) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
2 In Stock | 1 : ₹1,13,167.25000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (4) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input | |||
2 In Stock | 1 : ₹38,120.82000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 24VAC/DC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
5 In Stock | 1 : ₹38,549.33000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 24VAC/DC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹45,150.70000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
5 In Stock | 1 : ₹46,319.51000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 24VAC/DC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹46,903.06000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹46,903.06000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 24VAC/DC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹49,060.07000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 24VAC/DC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹53,892.90000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹53,892.90000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₹58,537.46000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (3) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input | |||
3 In Stock | 1 : ₹61,353.84000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
6 In Stock | 1 : ₹63,031.23000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
3 In Stock | 1 : ₹66,421.79000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 24VAC/DC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
4 In Stock | 1 : ₹66,635.62000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection |