Process, Temperature

Results: 4
Packaging
BoxBulk
Type
Temperature Controller (RTD)Temperature Controller (Type J, K, R, S, T)
Input Range
-200°C ~ 1700°C-200°C ~ 850°C
Output Type
Relay (2)Relay, Voltage (External SSR)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
E5CWL Series
E5CWL-R1P AC100-240
CONTROL TEMP RELAY OUT 100-240V
Omron Automation and Safety
1
In Stock
1 : ₹27,712.06000
Box
Box
Active
Temperature Controller (RTD)
-200°C ~ 850°C
Relay (2)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.638" (16.20mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP50 - Dust Protected
-
0
In Stock
Check Lead Time
1 : ₹30,031.41000
Box
Box
Active
Temperature Controller (Type J, K, R, S, T)
-200°C ~ 1700°C
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.638" (16.20mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP50 - Dust Protected
-
0
In Stock
Check Lead Time
1 : ₹30,031.41000
Bulk
Bulk
Active
Temperature Controller (RTD)
-200°C ~ 850°C
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.638" (16.20mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP50 - Dust Protected
-
0
In Stock
Check Lead Time
1 : ₹33,775.43000
Box
Box
Active
Temperature Controller (Type J, K, R, S, T)
-200°C ~ 1700°C
Relay (2)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.638" (16.20mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP50 - Dust Protected
-
Showing
of 4

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.