Crystals

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4-SMD, No Lead
20.0MHZ CRYSTAL UNIT +/-30PPM IN
Murata Electronics
10,733
In Stock
1 : ₹46.03000
Cut Tape (CT)
3,000 : ₹28.61527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±45ppm
±30ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
4-SMD, No Lead
25.0MHZ CRYSTAL UNIT +/-15PPM IN
Murata Electronics
3,182
In Stock
1 : ₹42.49000
Cut Tape (CT)
3,000 : ₹26.63714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±35ppm
±15ppm
6pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
4-SMD, No Lead
20.0MHZ CRYSTAL UNIT +/-30PPM IN
Murata Electronics
5,675
In Stock
1 : ₹46.03000
Cut Tape (CT)
3,000 : ₹29.11039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±45ppm
±30ppm
6pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
4-SMD, No Lead
25.0MHZ CRYSTAL UNIT +/-20PPM IN
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MHz Crystal
25 MHz
±50ppm
±20ppm
5pF
300 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.014" (0.35mm)
4-SMD, No Lead
26.0MHZ CRYSTAL UNIT +/-15PPM IN
Murata Electronics
6,352
In Stock
1 : ₹40.72000
Cut Tape (CT)
3,000 : ₹25.29459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±35ppm
±15ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
XRCMD48M000FXQ60R0
48.0MHZ CRYSTAL UNIT +/-10PPM IN
Murata Electronics
1,171
In Stock
1 : ₹77.90000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MHz Crystal
48 MHz
±20ppm
±10ppm
7pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.013" (0.33mm)
XRC
32.0MHZ CRYSTAL UNIT +/-10PPM IN
Murata Electronics
0
In Stock
1 : ₹39.83000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MHz Crystal
32 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
4-SMD, No Lead
CRYSTAL 26.0000MHZ 8PF SMD
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MHz Crystal
26 MHz
-
±20ppm
8pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.014" (0.35mm)
4-SMD, No Lead
26.0MHZ CRYSTAL UNIT-30 TO -10PP
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MHz Crystal
26 MHz
-
-
5pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.014" (0.35mm)
Showing
of 9

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.