Current Sense Transformers

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1.7 mH3 mH7 mH11 mH25 mH
Turns Ratio - Primary:Secondary
1:1001:1251:1801:501:70
DC Resistance (DCR)
0.5mOhm Primary, 1.5Ohm Secondary0.5mOhm Primary, 2.1Ohm Secondary0.5mOhm Primary, 3.1Ohm Secondary0.5mOhm Primary, 4Ohm Secondary0.5mOhm Primary, 7.4Ohm Secondary
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
306
In Stock
1 : ₹547.17000
Cut Tape (CT)
200 : ₹311.84080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kHz ~ 250kHz
Invasive
7 mH
-
1:100
-
0.5mOhm Primary, 3.1Ohm Secondary
-
Surface Mount
0.504" L x 0.535" W (12.80mm x 13.60mm)
0.567" (14.40mm)
Gull Wing
192
In Stock
1 : ₹547.17000
Cut Tape (CT)
200 : ₹270.69880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kHz ~ 250kHz
Invasive
11 mH
-
1:125
-
0.5mOhm Primary, 4Ohm Secondary
-
Surface Mount
0.504" L x 0.535" W (12.80mm x 13.60mm)
0.567" (14.40mm)
Gull Wing
42
In Stock
1 : ₹547.17000
Cut Tape (CT)
200 : ₹311.84080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kHz ~ 250kHz
Invasive
3 mH
-
1:70
-
0.5mOhm Primary, 2.1Ohm Secondary
-
Surface Mount
0.504" L x 0.535" W (12.80mm x 13.60mm)
0.567" (14.40mm)
Gull Wing
0
In Stock
Check Lead Time
1 : ₹547.17000
Cut Tape (CT)
200 : ₹311.84080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kHz ~ 250kHz
Invasive
1.7 mH
-
1:50
-
0.5mOhm Primary, 1.5Ohm Secondary
-
Surface Mount
0.504" L x 0.535" W (12.80mm x 13.60mm)
0.567" (14.40mm)
Gull Wing
0
In Stock
Check Lead Time
1 : ₹547.17000
Cut Tape (CT)
200 : ₹311.84080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kHz ~ 250kHz
Invasive
25 mH
-
1:180
-
0.5mOhm Primary, 7.4Ohm Secondary
-
Surface Mount
0.504" L x 0.535" W (12.80mm x 13.60mm)
0.567" (14.40mm)
Gull Wing
0
In Stock
Active
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
0.504" L x 0.535" W (12.80mm x 13.60mm)
0.567" (14.40mm)
-
Showing
of 6

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).