Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 In Stock | 1 : ₹1,106.50000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded | |||
0 In Stock Check Lead Time | 1 : ₹1,441.99000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.350" (8.89mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1 : ₹931.23000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Shielded | |||
0 In Stock Check Lead Time | 70 : ₹829.78643 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Shielded |