D-Sub Connector Assemblies

Results: 5
Product Status
ActiveObsolete
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
4,827
In Stock
1 : ₹102.47000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
171-009-203L031
171-009-203L031
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
397
In Stock
1 : ₹206.61000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalMating Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
171-009-203L021
171-009-203L021
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
946
In Stock
1 : ₹206.61000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalCable Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
171-009-203L011
171-009-203L011
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
115
In Stock
1 : ₹206.61000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalCable Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
171-009-202L001
171-009-202L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
965
In Stock
1 : ₹102.47000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A--
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.