D-Sub Connectors

Results: 19,917
Manufacturer
Amphenol Cables on DemandAmphenol CONECAmphenol ICCAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Industrial OperationsAmphenol Interconnect IndiaAmphenol LTWAmphenol PositronicAmphenol SV Microwave
Series
-*10090096100900971009009810090099100907671009076810090769100907701009092610090928
Packaging
-BagBoxBulkCanisterCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Style
-D-SubD-Sub - StackedD-Sub, ComboD-Sub, Combo - StackedD-Sub, High Density
Connector Type
-Cap, Male PinsPlug, Female Sockets and Male PinsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female SocketsReceptacle, Female Sockets and Male Pins
Number of Positions
22 (Coax)2 (Power)2 (Power) x 233 (Coax)3 (Power)4 (2 + 2 Power)4 (2 + 2 Power) x 25 (4 + 1 Coax or Power)5 (4 + 1 Coax)5 (4 + 1 Power)
Number of Rows
122, 22, 2, 22, 333, 3451,1-
Mounting Type
-Board Cutout, Through Hole, Right AngleBoard Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Surface Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) - 2V2, 2W2C1 (DE, E) - 2V2, 2W2C; 1 (DE, E) - 2V2, 2W2C1 (DE, E) - 5W11 (DE, E) High Density1 (DE, E); 1 (DE, E)1 (DE, E); 1 (DE, E) High Density1 (DE, E); 1 (DE, E); 3 (DB, B)1 (DE, E); 2 (DA, A)1 (DE, E); 2 (DA, A) High Density1 (DE, E); 3 (DB, B)2 (DA, A)
Contact Type
-CoaxCoax and SignalPowerPower (Partially Loaded)SignalSignal and Coax or Power (Not Included)Signal and PowerSignal and Power (Not Included)
Flange Feature
-Board SideBoard Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)Board Side (M3); Mating Side, Female Screwlock (M3)Cable SideCable Side (4-40)Cable Side (4-40); Mating Side (4-40)
Termination
-CrimpIDC, Discrete or Ribbon CableIDC, Discrete WireIDC, Ribbon CablePress-FitScrewSolderSolder CupSolder Cup, SolderSolder PasteWire Wrap
Primary Material
-Metal
Shell Material, Finish
-Aluminum, Nickel Plated, ElectrolessBrassBrass, Gold PlatedBrass, Tin PlatedBrass, Yellow Chromate Plated CadmiumBrass, Yellow Chromate Plated ZincCopper Alloy, Tin PlatedPlasticStainless SteelStainless Steel, PassivatedSteel
Contact Finish
-GoldGold or Gold, GXT™Gold-PalladiumGold, GXT™SilverTin
Contact Finish Thickness
3.00µin (0.076µm)8.00µin (0.203µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)49.3µin (1.25µm)50.0µin (1.27µm)100.0µin (2.54µm)-Flash
Ingress Protection
-Harsh EnvironmentIP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
0.375A, 24A0.5A0.5A, 7.5A1A1.5A2A2.5A2.5A per Contact3A3A per Contact4A per Contact5A
Backset Spacing
0.059" (1.50mm)0.181" (4.60mm)0.189" (4.80mm)0.200" (5.08mm)0.201" (5.10mm)0.220" (5.60mm)0.232" (5.89mm)0.256" (6.50mm)0.260" (6.61mm)0.261" (6.63mm)0.262" (6.66mm)0.264" (6.70mm)
Features
-Automated Latch, Board Lock, Gasket, Grounding Indents, ShieldedAutomated Latch, Board Lock, Gasket, ShieldedAutomated Latch, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, ShieldedAutomated Latch, Grounding Indents, ShieldedAutomated Latch, ShieldedBackshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, ShieldedBoard GuideBoard Guide, Board Lock, Mounting BracketsBoard Guide, Dust Cap
Stocking Options
Environmental Options
Media
Marketplace Product
19,917Results
Search Entry

Showing
of 19,917
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DE09S064TLF
DE09S064TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
6,893
In Stock
1 : ₹68.73000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
-
DE09P064TXLF
DE09P064TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
17,135
In Stock
1 : ₹72.09000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
3,304
In Stock
1 : ₹74.60000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
Grounding Indents
DA15P064TX(LF)
DA15P064TXLF
CONN D-SUB PLUG 15POS SLDR CUP
Amphenol ICC (FCI)
1,112
In Stock
1 : ₹88.01000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
5,721
In Stock
1 : ₹92.20000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
ID09S33E4GV00LF
ID09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
4,685
In Stock
1 : ₹136.63000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Mounting Brackets
LD09S33E4GV00LF
LD09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
107
In Stock
1 : ₹138.30000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock
2,817
In Stock
1 : ₹140.82000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
4,326
In Stock
1 : ₹150.04000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
LD09S13A4GV00LF
LD09S13A4GV00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
3,794
In Stock
1 : ₹155.91000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock
D09P24A4GV00(LF)
LD09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
2,972
In Stock
1 : ₹160.10000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
ICD15S13E4GX00LF
ICD15S13E4GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
10,219
In Stock
1 : ₹163.45000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
D09P24A4GV00LF
D09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
7,655
In Stock
1 : ₹183.57000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
4,142
In Stock
1 : ₹183.57000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
D09P33E4GX00LF
D09P33E4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
4,320
In Stock
1 : ₹192.79000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D09S33E4GV00(LF)
D09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
1,955
In Stock
1 : ₹192.79000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
10090926-P154XLF
10090926-P154XLF
CONN D-SUB HD PLUG 15P R/A SLDR
Amphenol ICC (FCI)
1,890
In Stock
1 : ₹212.06000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
ICD15S13E6GV00LF
ICD15S13E6GV00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
5,704
In Stock
1 : ₹260.68000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
D09P33E4GV00LF
D09P33E4GV00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
903
In Stock
1 : ₹272.42000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15S24A4GV00LF
D15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
1,930
In Stock
1 : ₹274.09000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
10090929-S154XLF
10090929-S154XLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
6,237
In Stock
1 : ₹279.96000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
10090929-S154VLF
10090929-S154VLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
2,802
In Stock
1 : ₹279.96000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
D15P13A4GV00LF,D15P33E4GV00LF
D15P33E4GV00LF
CONN D-SUB PLUG 15POS R/A SLDR
Amphenol ICC (FCI)
2,882
In Stock
1 : ₹283.31000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15S13A4GV00(LF), D15S33E4GV00(LF)
D15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
1,294
In Stock
1 : ₹284.99000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
D09S24A4GV00LF
D09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
4,540
In Stock
1 : ₹288.34000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
Showing
of 19,917

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.