D-Sub, D-Shaped Connector Backshells, Hoods

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
D9000CTE50/AA
D9000CTE50/AA
CT, D-SUB BACKSHELL, ZINC DIE-CA
Amphenol Positronic
86
In Stock
1 : ₹1,607.88000
Bag
Bag
Active
Two Piece Backshell
9
Round
180°
Shielded
Metal
Zinc
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
D25000CTE50/AA
D25000CTE50/AA
CT, D-SUB BACKSHELL, ZINC DIE-CA
Amphenol Positronic
60
In Stock
1 : ₹1,686.52000
Bag
Bag
Active
Two Piece Backshell
25
Round
180°
Shielded
Metal
Zinc
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
D15000CTE50/AA
D15000CTE50/AA
CT, D-SUB BACKSHELL, ZINC DIE-CA
Amphenol Positronic
100
In Stock
1 : ₹1,796.79000
Bag
Bag
Active
Two Piece Backshell
15
Round
180°
Shielded
Metal
Zinc
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
D37000CTE50/AA
D37000CTE50/AA
CT, D-SUB BACKSHELL, ZINC DIE-CA
Amphenol Positronic
83
In Stock
1 : ₹1,852.35000
Bag
Bag
Active
Two Piece Backshell
37
Round
180°
Shielded
Metal
Zinc
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
Showing
of 4

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.