D-Sub, D-Shaped Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
121661-0507
MDSSTS
CONN D-SUB SOCKET 26-28AWG CRIMP
ITT Cannon, LLC
10,819
In Stock
1 : ₹56.08000
Cut Tape (CT)
1,000 : ₹34.39067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
-
Gold
3.94µin (0.10µm)
-
-
-
-
121661-0517
MDSPTS
CONN D-SUB PIN 26-28AWG CRIMP
ITT Cannon, LLC
0
In Stock
Check Lead Time
1 : ₹98.35000
Cut Tape (CT)
5,000 : ₹46.80803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
26-28 AWG
Crimp
-
Gold
3.94µin (0.10µm)
-
-
-
-
Showing
of 2

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.