D-Sub, D-Shaped Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,258 In Stock | 1 : ₹379.30000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
1,160 In Stock | 1 : ₹544.85000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
1,847 In Stock | 1 : ₹194.66000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | - | |||
277 In Stock | 1 : ₹269.24000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
515 In Stock | 1 : ₹348.38000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
243 In Stock | 1 : ₹403.86000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
359 In Stock | 1 : ₹436.61000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
341 In Stock | 1 : ₹554.86000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 78 | 4 | 5 (DD, D) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | - | |||
0 In Stock Check Lead Time | 1 : ₹352.02000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
0 In Stock Check Lead Time | 1 : ₹470.27000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 26 | 3 | 2 (DA, A) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 |