Analog to Digital Converters (ADC)

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Inputs
48
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
38-TSSOP
ADS8684IDBT
IC ADC 16BIT SAR 38TSSOP
Texas Instruments
243
In Stock
1 : ₹1,379.17000
Tube
-
Tube
Active
16
500k
4
Differential, Single Ended
SPI
PGA-MUX-S/H-ADC
1:1
1
SAR
External, Internal
5V
1.65V ~ 5.25V
PGA
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
38-TSSOP
ADS8688IDBTR
IC ADC 16BIT SAR 38TSSOP
Texas Instruments
2,362
In Stock
1 : ₹1,403.48000
Cut Tape (CT)
2,000 : ₹796.60618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
500k
8
Differential, Single Ended
SPI
PGA-MUX-S/H-ADC
1:1
1
SAR
External, Internal
5V
1.65V ~ 5.25V
PGA
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
38-TSSOP
ADS8688IDBT
IC ADC 16BIT SAR 38TSSOP
Texas Instruments
389
In Stock
1 : ₹1,907.36000
Tube
-
Tube
Active
16
500k
8
Differential, Single Ended
SPI
PGA-MUX-S/H-ADC
1:1
1
SAR
External, Internal
5V
1.65V ~ 5.25V
PGA
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
38-TSSOP
ADS8688AIDBT
IC ADC 16BIT SAR 38TSSOP
Texas Instruments
359
In Stock
1 : ₹2,019.71000
Tube
-
Tube
Active
16
500k
8
Differential, Single Ended
SPI
PGA-MUX-S/H-ADC
1:1
1
SAR
External, Internal
5V
1.65V ~ 5.25V
PGA
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
38-TSSOP
ADS8684IDBTR
IC ADC 16BIT SAR 38TSSOP
Texas Instruments
1,513
In Stock
1 : ₹1,170.41000
Cut Tape (CT)
2,000 : ₹653.62377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
500k
4
Differential, Single Ended
SPI
PGA-MUX-S/H-ADC
1:1
1
SAR
External, Internal
5V
1.65V ~ 5.25V
PGA
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
38-TSSOP
ADS8684AIDBT
IC ADC 16BIT SAR 38TSSOP
Texas Instruments
460
In Stock
1 : ₹1,483.97000
Tube
-
Tube
Active
16
500k
4
Differential, Single Ended
SPI
PGA-MUX-S/H-ADC
1:1
1
SAR
External, Internal
5V
1.65V ~ 5.25V
PGA
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
38-TSSOP
ADS8684AIDBTR
IC ADC 16BIT SAR 38TSSOP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ₹707.79195
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
500k
4
Differential, Single Ended
SPI
PGA-MUX-S/H-ADC
1:1
1
SAR
External, Internal
5V
1.65V ~ 5.25V
PGA
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
38-TSSOP
ADS8688AIDBTR
IC ADC 16BIT SAR 38TSSOP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ₹988.43294
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
500k
8
Differential, Single Ended
SPI
PGA-MUX-S/H-ADC
1:1
1
SAR
External, Internal
5V
1.65V ~ 5.25V
PGA
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
Showing
of 8

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.