Analog to Digital Converters (ADC)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
64-QFN
LTC2157IUP-14#PBF
IC ADC 14BIT PIPELINED 64QFN
Analog Devices Inc.
47
In Stock
1 : ₹20,694.35000
Tube
-
Tube
Active
14
250M
2
Differential
LVDS - Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
-40°C ~ 85°C
64-WFQFN Exposed Pad
64-QFN (9x9)
Surface Mount
64 QFN
LTC2157CUP-14#PBF
IC ADC 14BIT PIPELINED 64QFN
Analog Devices Inc.
63
In Stock
1 : ₹18,200.84000
Tube
-
Tube
Active
14
250M
2
Differential
LVDS - Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
0°C ~ 70°C
64-WFQFN Exposed Pad
64-QFN (9x9)
Surface Mount
64 QFN
LTC2157CUP-12#PBF
IC ADC 12BIT PIPELINED 64QFN
Analog Devices Inc.
18
In Stock
1 : ₹10,213.43000
Tube
-
Tube
Active
12
250M
2
Differential
LVDS - Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
0°C ~ 70°C
64-WFQFN Exposed Pad
64-QFN (9x9)
Surface Mount
64 QFN
LTC2157IUP-12#PBF
IC ADC 12BIT PIPELINED 64QFN
Analog Devices Inc.
60
In Stock
1 : ₹11,483.61000
Tube
-
Tube
Active
12
250M
2
Differential
LVDS - Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
-40°C ~ 85°C
64-WFQFN Exposed Pad
64-QFN (9x9)
Surface Mount
64 QFN
LTC2157CUP-12#TRPBF
IC ADC 12BIT PIPELINED 64QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : ₹9,103.61638
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
12
250M
2
Differential
LVDS - Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
0°C ~ 70°C
64-WFQFN Exposed Pad
64-QFN (9x9)
Surface Mount
64 QFN
LTC2157IUP-12#TRPBF
IC ADC 12BIT PIPELINED 64QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : ₹10,467.72125
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
12
250M
2
Differential
LVDS - Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
-40°C ~ 85°C
64-WFQFN Exposed Pad
64-QFN (9x9)
Surface Mount
64 QFN
LTC2157CUP-14#TRPBF
IC ADC 14BIT PIPELINED 64QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : ₹17,998.51725
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
14
250M
2
Differential
LVDS - Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
0°C ~ 70°C
64-WFQFN Exposed Pad
64-QFN (9x9)
Surface Mount
64 QFN
LTC2157IUP-14#TRPBF
IC ADC 14BIT PIPELINED 64QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : ₹20,694.78075
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
14
250M
2
Differential
LVDS - Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
-40°C ~ 85°C
64-WFQFN Exposed Pad
64-QFN (9x9)
Surface Mount
Showing
of 8

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.