Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ₹17,902.68000 Tray | - | Tray | Active | 16 | 250M | 1 | Differential, Single Ended | LVDS - Parallel | ADC | - | 1 | Pipelined | External, Internal | 1.8V, 3.3V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x9.75) | Surface Mount | ||
2 In Stock | 1 : ₹15,375.09000 Tray | - | Tray | Active | 16 | 200M | 1 | Differential, Single Ended | LVDS - Parallel | ADC | - | 1 | Pipelined | External, Internal | 1.8V, 3.3V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x9.75) | Surface Mount |