Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,678 In Stock | 1 : ₹2,107.77000 Tube | - | Tube | Active | 12 | 4 | 6µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V, ±5V | 2.7V ~ 5.5V | ±1.5 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
0 In Stock | 1 : ₹4,070.34000 Tray | - | Tray | Active | 12 | 16 | 8µs | Voltage - Buffered | No | I²C, SPI, DSP | External, Internal | 5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | String DAC | -40°C ~ 85°C | 52-LQFP | 52-LQFP (10x10) | Surface Mount | ||
0 In Stock | 1 : ₹743.10000 Cut Tape (CT) 500 : ₹483.81124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-6 | SOT-23-6 | Surface Mount |