DC Brushless Fans (BLDC)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD6025 Series
FAN AXIAL 60X25MM 24VDC WIRE
Orion Fans
2,036
In Stock
2,920
Factory
1 : ₹725.86000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
25.0 CFM (0.700m³/min)
0.240 in H2O (59.8 Pa)
Sealed Sleeve
Tubeaxial
Auto Restart
30.0dB(A)
2.8 W
4390 RPM
2 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
cURus, TUV
0.141 lb (63.96 g)
780
In Stock
1 : ₹732.06000
Tray
Tray
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
27.0 CFM (0.756m³/min)
0.310 in H2O (77.2 Pa)
omniCOOL™ Magnetic Sleeve
Tubeaxial
Auto Restart
31.2dB(A)
2.21 W
5200 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.099 lb (44.91 g)
PMD25 SERIES
FAN AXIAL 60X25MM 24VDC WIRE
Sunon Fans
1,434
In Stock
1 : ₹1,005.59000
Bulk
Bulk
Last Time Buy
24VDC
Square - 60mm L x 60mm H
25.00mm
40.0 CFM (1.12m³/min)
0.640 in H2O (159.4 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
45.0dB(A)
5 W
7600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.167 lb (75.75 g)
OD6025 Series
FAN AXIAL 60X25MM 24VDC WIRE
Orion Fans
1,457
In Stock
1 : ₹1,064.01000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
25.0 CFM (0.700m³/min)
0.220 in H2O (54.8 Pa)
Ball
Tubeaxial
Auto Restart
30.0dB(A)
3.5 W
3975 RPM
2 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
0.141 lb (63.96 g)
AFB0624EH-AF00
FAN AXIAL 60X25.4MM 24VDC WIRE
Delta Electronics
748
In Stock
1 : ₹1,403.04000
Bulk
Bulk
Active
24VDC
Square - 60mm L x 60mm H
25.40mm
38.4 CFM (1.08m³/min)
0.544 in H2O (135.5 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
46.5dB(A)
5.76 W
6800 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.176 lb (80.00 g)
FFB0824EHE
FAN AXIAL 80X38MM 24VDC WIRE
Delta Electronics
2,739
In Stock
1 : ₹1,470.32000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
38.00mm
80.2 CFM (2.25m³/min)
0.812 in H2O (202.3 Pa)
Ball
Tubeaxial
Locked Rotor Protection
52.5dB(A)
12 W
5700 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.375 lb (170.1 g)
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.