Showing
1 - 25
of 898
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
AFB Series
AFB0412VHA-A
FAN AXIAL 40X10MM 12VDC WIRE
Delta Electronics
1,670
In Stock
1 : ₹ 881.82000
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm9.3 CFM (0.260m³/min)0.242 in H2O (60.3 Pa)BallTubeaxialLocked Rotor Protection35.5dB(A)720 mW8000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.031 lb (14.06 g)
AFB Series
AFB0405LA-A
FAN AXIAL 40X40X10MM 5V WIRE
Delta Electronics
461
In Stock
1 : ₹ 881.82000
Box
Box
Active5VDCSquare - 40mm L x 40mm H10.00mm4.4 CFM (0.123m³/min)0.068 in H2O (17.0 Pa)BallTubeaxialLocked Rotor Protection16.0dB(A)150 mW4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.031 lb (14.06 g)
AFB0524HHB
AFB0524HHB
FAN AXIAL 50X15MM 24VDC WIRE
Delta Electronics
1,669
In Stock
1 : ₹ 1,084.31000
Bulk
Bulk
Active24VDCSquare - 50mm L x 50mm H15.00mm16.2 CFM (0.454m³/min)0.315 in H2O (78.5 Pa)BallTubeaxialLocked Rotor Protection36.0dB(A)1.92 W6400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.071 lb (32.21 g)
AFB0512HB
AFB0512HB
FAN AXIAL 50X15MM 12VDC WIRE
Delta Electronics
484
In Stock
1 : ₹ 1,084.31000
Tray
Tray
Active12VDCSquare - 50mm L x 50mm H15.00mm14.1 CFM (0.395m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialLocked Rotor Protection32.0dB(A)1.2 W5600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.071 lb (32.21 g)
AFB0505MB
AFB0505MB
FAN AXIAL 50X15MM BALL 5VDC WIRE
Delta Electronics
320
In Stock
1 : ₹ 1,084.31000
Bulk
Bulk
Active5VDCSquare - 50mm L x 50mm H15.00mm12.4 CFM (0.347m³/min)0.181 in H2O (45.1 Pa)BallTubeaxialLocked Rotor Protection28.0dB(A)1.1 W4800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.071 lb (32.21 g)
AFB Series
AFB0605MC
FAN AXIAL 60X60X13MM 5V WIRE
Delta Electronics
4,104
In Stock
1 : ₹ 1,135.75000
Box
Box
Active5VDCSquare - 60mm L x 60mm H13.00mm18.2 CFM (0.510m³/min)0.119 in H2O (29.6 Pa)BallTubeaxialLocked Rotor Protection28.0dB(A)900 mW3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.074 lb (33.56 g)
40 x 40 x 15 Series
AFB0424HHB
FAN AXIAL 40X40X15MM 24V WIRE
Delta Electronics
1,900
In Stock
1 : ₹ 1,135.75000
Box
Box
Active24VDCSquare - 40mm L x 40mm H15.00mm11.5 CFM (0.322m³/min)0.359 in H2O (89.4 Pa)BallTubeaxialLocked Rotor Protection32.0dB(A)2.16 W8300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.057 lb (25.85 g)
40 x 40 x 15 Series
AFB0412SHB
FAN AXIAL 40X15MM 12VDC WIRE
Delta Electronics
1,380
In Stock
1 : ₹ 1,135.75000
Tray
Tray
Active12VDCSquare - 40mm L x 40mm H15.00mm14.8 CFM (0.414m³/min)0.601 in H2O (149.7 Pa)BallTubeaxialLocked Rotor Protection41.5dB(A)3 W11000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.057 lb (25.85 g)
40 x 40 x 15 Series
AFB0412HHB
FAN AXIAL 40X15MM 12VDC WIRE
Delta Electronics
904
In Stock
1 : ₹ 1,135.75000
Tray
Tray
Active12VDCSquare - 40mm L x 40mm H15.00mm11.5 CFM (0.322m³/min)0.359 in H2O (89.4 Pa)BallTubeaxialLocked Rotor Protection32.0dB(A)1.56 W8300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.057 lb (25.85 g)
AFB0612VHC
AFB0612VHC
FAN AXIAL 60X13MM 12VDC WIRE
Delta Electronics
654
In Stock
1 : ₹ 1,135.75000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H13.00mm27.7 CFM (0.776m³/min)0.252 in H2O (62.8 Pa)BallTubeaxialLocked Rotor Protection38.0dB(A)2.88 W5400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.074 lb (33.56 g)
AFB0412VHA-DU48
AFB0412VHA-DU48
40X40X10MM 12V DC FAN W/PWM CONT
Delta Electronics
1,718
In Stock
1 : ₹ 1,150.45000
Box
Box
Active12VDCSquare - 40mm L x 40mm H10.00mm8.8 CFM (0.246m³/min)0.224 in H2O (55.8 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)33.0dB(A)1.08 W8000 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CSA, UR, VDE0.031 lb (14.06 g)
AFB Series
AFB0412HB-F00
FAN AXIAL 40X40X15MM 12V WIRE
Delta Electronics
3,623
In Stock
1 : ₹ 1,190.46000
Box
Box
Active12VDCSquare - 40mm L x 40mm H15.00mm9.5 CFM (0.266m³/min)0.272 in H2O (67.7 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)28.5dB(A)1.2 W7000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.057 lb (25.85 g)
AFB Series 3 Wire Leads
AFB0812SH-F00
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
2,252
In Stock
1 : ₹ 1,190.46000
Tray
Tray
Active12VDCSquare - 80mm L x 80mm H25.40mm46.6 CFM (1.30m³/min)0.267 in H2O (66.5 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)40.0dB(A)4.08 W4000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFB Series 3 Wire Leads
AFB0824SH-F00
FAN AXIAL 80X25.4MM 24VDC WIRE
Delta Electronics
150
In Stock
1 : ₹ 1,190.46000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.40mm46.6 CFM (1.30m³/min)0.267 in H2O (66.5 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)40.0dB(A)3.84 W4000 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFB Series
AFB0812MD-A
FAN AXIAL 80X80X20MM 12V WIRE
Delta Electronics
851
In Stock
1 : ₹ 1,201.07000
Box
Box
Active12VDCSquare - 80mm L x 80mm H20.00mm41.7 CFM (1.17m³/min)0.182 in H2O (45.3 Pa)BallTubeaxialLocked Rotor Protection36.0dB(A)1.92 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.161 lb (73.03 g)
AFB Series
AFB0612EHD-AF00
FAN AXIAL 60X20MM 12VDC WIRE
Delta Electronics
5,776
In Stock
1 : ₹ 1,250.88000
Box
Box
Active12VDCSquare - 60mm L x 60mm H20.00mm35.2 CFM (0.986m³/min)0.484 in H2O (120.6 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)45.0dB(A)3.72 W6600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.124 lb (56.25 g)
AFB0612VHD-AF00
AFB0612VHD-AF00
FAN AXIAL 60X20MM 12VDC WIRE
Delta Electronics
1,305
In Stock
1 : ₹ 1,250.88000
Box
Box
Active12VDCSquare - 60mm L x 60mm H20.00mm29.1 CFM (0.815m³/min)0.278 in H2O (69.2 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)41.0dB(A)2.28 W5400 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.124 lb (56.25 g)
AFB0912HHB-F00
AFB0912HHB-F00
FAN AXIAL 92X15MM 12VDC WIRE
Delta Electronics
384
In Stock
1 : ₹ 1,250.88000
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H15.00mm51.3 CFM (1.44m³/min)0.156 in H2O (38.8 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)41.5dB(A)3.72 W3300 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.154 lb (69.85 g)
AFB0412SHB-SP04
AFB0412SHB-SP04
FAN AXIAL 40X15MM 12VDC WIRE
Delta Electronics
9,253
In Stock
1 : ₹ 1,254.14000
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H15.00mm14.8 CFM (0.414m³/min)0.601 in H2O (149.7 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)41.5dB(A)1.92 W11000 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.057 lb (25.85 g)
AFB0405MA-AFGE
AFB0405MA-AFGE
40X40X10MM 5V DC FAN W/SPEED CON
Delta Electronics
2,412
In Stock
1 : ₹ 1,414.18000
Box
Box
Active5VDCSquare - 40mm L x 40mm H10.00mm5.7 CFM (0.160m³/min)0.104 in H2O (26.0 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)21.5dB(A)250 mW5000 RPM4 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, cURus, VDE0.031 lb (14.06 g)
AFB
AFB1212L
FAN AXIAL 120X25.4MM 12VDC WIRE
Delta Electronics
105
In Stock
1 : ₹ 1,570.95000
Bulk
Bulk
Active12VDCSquare - 120mm L x 120mm H25.40mm62.9 CFM (1.76m³/min)0.154 in H2O (38.4 Pa)BallTubeaxialLocked Rotor Protection32.5dB(A)1.68 W1900 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.437 lb (198.00 g)
AFB0648SH-A
AFB0648SH-A
FAN AXIAL 60X25.4MM 48VDC WIRE
Delta Electronics
1,076
In Stock
1 : ₹ 1,624.02000
Bulk
Bulk
Active48VDCSquare - 60mm L x 60mm H25.40mm34.2 CFM (0.958m³/min)0.422 in H2O (105.1 Pa)BallTubeaxialLocked Rotor Protection44.5dB(A)5.28 W6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFB Series
AFB0824GHE
FAN AXIAL 80X80X38MM 24V WIRE
Delta Electronics
999
In Stock
1 : ₹ 1,635.45000
Box
Box
Active24VDCSquare - 80mm L x 80mm H38.00mm99.0 CFM (2.77m³/min)1.006 in H2O (250.6 Pa)BallTubeaxialLocked Rotor Protection54.0dB(A)15.6 W6800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.344 lb (156.04 g)
AFB1212VHE
AFB1212VHE
FAN AXIAL 120X38MM 12VDC WIRE
Delta Electronics
182
In Stock
1 : ₹ 1,678.72000
Bulk
Bulk
Active12VDCSquare - 120mm L x 120mm H38.00mm130.0 CFM (3.64m³/min)0.420 in H2O (104.6 Pa)BallTubeaxialLocked Rotor Protection48.0dB(A)7.2 W3200 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.565 lb (256.28 g)
AFB1224VHE-R00
AFB1224VHE-R00
FAN AXIAL 120X38MM 24VDC WIRE
Delta Electronics
527
In Stock
1 : ₹ 1,805.28000
Bulk
Bulk
Active24VDCSquare - 120mm L x 120mm H38.00mm130.0 CFM (3.64m³/min)0.420 in H2O (104.6 Pa)BallTubeaxialLocked Rotor Sensor48.0dB(A)9.12 W3200 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.565 lb (256.28 g)
Showing
1 - 25
of 898

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.