Showing
1 - 25
of 292
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
BFB0312HA-A116
BFB0312HA-A116
FAN BLOWER 30X10MM 12VDC WIRE
Delta Electronics
11,746
In Stock
1 : ₹ 1,011.64000
Box
Box
Active12VDCSquare - 30mm L x 30mm H10.00mm1.5 CFM (0.042m³/min)0.285 in H2O (71.0 Pa)BallBlowerLocked Rotor Protection29.0dB(A)720 mW7500 RPM2 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.023 lb (10.43 g)
BFB0412HHA-A117
BFB0412HHA-A117
FAN BLOWER 40X10MM 12VDC WIRE
Delta Electronics
2,932
In Stock
1 : ₹ 1,011.64000
Box
Box
Active12VDCSquare - 40mm L x 40mm H10.00mm3.0 CFM (0.084m³/min)0.564 in H2O (140.5 Pa)BallBlowerLocked Rotor Protection34.5dB(A)960 mW8500 RPM2 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.027 lb (12.25 g)
BFB0305MA-A
BFB0305MA-A
FAN BLOWER 30X10MM 5VDC WIRE
Delta Electronics
3,882
In Stock
1 : ₹ 1,054.92000
Bulk
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm1.2 CFM (0.034m³/min)0.206 in H2O (51.3 Pa)BallBlowerLocked Rotor Protection26.0dB(A)400 mW6500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.023 lb (10.43 g)
BFB04512HD
BFB04512VHD
45X45X20MM 12V DC BLOWER
Delta Electronics
7,149
In Stock
1 : ₹ 1,205.15000
Box
Box
Active12VDCSquare/Rounded - 45mm L x 45mm H20.00mm6.0 CFM (0.168m³/min)0.557 in H2O (138.7 Pa)BallBlowerLocked Rotor Protection30.5dB(A)1.92 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.038 lb (17.24 g)
BFB0512HHA-C
BFB0512HHA-C
FAN BLOWER 50X10.3MM 12VDC WIRE
Delta Electronics
2,332
In Stock
1 : ₹ 1,205.15000
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H10.30mm4.0 CFM (0.112m³/min)0.790 in H2O (196.8 Pa)BallBlowerLocked Rotor Protection37.5dB(A)1.92 W5900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.05 lb (22.68 g)
BFB0512VHD-F00
BFB0512VHD-F00
FAN BLOWER 50X20MM 12VDC WIRE
Delta Electronics
12,881
In Stock
1 : ₹ 1,373.35000
Bulk
Bulk
Active12VDCSquare/Rounded - 52.1mm L x 53.3mm H20.00mm6.8 CFM (0.190m³/min)0.732 in H2O (182.3 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)32.0dB(A)2.76 W5300 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.057 lb (25.85 g)
BFB0712HH-A
BFB0712HH-A
FAN BLOWER 75.7X25MM 12VDC WIRE
Delta Electronics
232
In Stock
1 : ₹ 1,580.74000
Box
Box
Active12VDCSquare/Rounded - 75.7mm L x 75.7mm H25.00mm15.3 CFM (0.428m³/min)0.977 in H2O (243.4 Pa)BallBlowerLocked Rotor Protection51.0dB(A)4.08 W4400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.199 lb (90.26 g)
BFB0712HH-AF00
BFB0712HH-AF00
FAN BLOWER 75.7X25MM 12VDC WIRE
Delta Electronics
2,353
In Stock
1 : ₹ 1,635.45000
Bulk
Bulk
Active12VDCSquare/Rounded - 75.7mm L x 75.7mm H25.00mm15.3 CFM (0.428m³/min)0.977 in H2O (243.4 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)51.0dB(A)4.08 W4400 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.199 lb (90.26 g)
BFB0712HD
BFB0712HD
FAN BLOWER 70.2X20MM 12VDC WIRE
Delta Electronics
1,800
In Stock
1 : ₹ 1,635.45000
Bulk
Bulk
Active12VDCRectangular/Rounded - 70.2mm L x 76.5mm H20.00mm8.2 CFM (0.230m³/min)1.034 in H2O (257.6 Pa)BallBlowerLocked Rotor Protection42.0dB(A)3.72 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.128 lb (58.06 g)
BFB0712HH-AWPH
BFB0712HH-AWPH
BLOWER 12V DC 76X25MM W/SPEED CO
Delta Electronics
935
In Stock
1 : ₹ 1,638.72000
Box
Box
Active12VDCSquare/Rounded - 75.7mm L x 75.7mm H25.00mm15.3 CFM (0.428m³/min)0.977 in H2O (243.4 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)51.0dB(A)4.08 W4400 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, VDE-
BFB0512HH-T50F
BFB0512HH-T50F
FAN BLOWER 51.3X15MM 12VDC WIRE
Delta Electronics
1,233
In Stock
1 : ₹ 1,665.66000
Bulk
Bulk
Active12VDCSquare/Rounded - 51.3mm L x 51mm H15.00mm4.6 CFM (0.129m³/min)0.866 in H2O (215.7 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)45.0dB(A)2.52 W6500 RPM3 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.062 lb (28.12 g)
BFB0712HHD77
BFB0712HHD77
76X76X25MM 12V DC BLOWER W/PWM C
Delta Electronics
1,352
In Stock
1 : ₹ 2,538.50000
Box
Box
Active12VDCRectangular/Rounded - 75.7mm L x 80.6mm H25.00mm14.7 CFM (0.412m³/min)1.412 in H2O (351.7 Pa)BallBlowerLocked Rotor Protection, PWM Control50.0dB(A)8.15 W5500 RPM3 Wire LeadsIP55 - Dust Protected, Water Resistant-40 ~ 185°F (-40 ~ 85°C)-0.188 lb (85.28 g)
BFB0512LD
BFB1224GH-A
FAN BLOWER 120X120X32MM 24V WIRE
Delta Electronics
2,287
In Stock
1 : ₹ 3,363.98000
Box
Box
Active24VDCSquare/Rounded - 120mm L x 120mm H32.00mm60.4 CFM (1.69m³/min)4.094 in H2O (1019.8 Pa)BallBlowerLocked Rotor Protection65.0dB(A)38.4 W4400 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.661 lb (299.82 g)
FAN BLOWER 30X30X10MM
BFB0305HHA-C
FAN BLOWER 30X30X10MM
Delta Electronics
499
In Stock
1 : ₹ 890.80000
Bulk
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm1.7 CFM (0.046m³/min)0.370 in H2O (92.2 Pa)BallBlowerLocked Rotor Protection29.0dB(A)1.15 W8500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.025 lb (11.34 g)
FAN BLOWER 35X35X10MM
BFB03512HHA-C
FAN BLOWER 35X35X10MM
Delta Electronics
342
In Stock
1 : ₹ 890.80000
Bulk
Bulk
Active12VDCSquare - 35mm L x 35mm H10.00mm2.1 CFM (0.059m³/min)0.443 in H2O (110.3 Pa)BallBlowerLocked Rotor Protection31.0dB(A)1.32 W8500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.025 lb (11.34 g)
BFB03505HHA-C16R
BFB03505HHA-C16R
FAN BLOWER 35X10MM 5VDC WIRE
Delta Electronics
2,755
In Stock
1 : ₹ 1,165.15000
Box
Box
Active5VDCSquare - 35mm L x 35mm H10.00mm2.1 CFM (0.059m³/min)0.443 in H2O (110.3 Pa)BallBlowerLocked Rotor Protection31.0dB(A)1.15 W8500 RPM2 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)-0.025 lb (11.34 g)
BFB04512VHD-R00
BFB04512VHD-R00
45X45X20MM 12V DC BLOWER W/ SPEE
Delta Electronics
915
In Stock
1 : ₹ 1,259.86000
Box
Box
Active12VDCSquare/Rounded - 45mm L x 45mm H20.00mm6.0 CFM (0.168m³/min)0.557 in H2O (138.7 Pa)BallBlowerLocked Rotor Sensor30.5dB(A)1.92 W4500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.038 lb (17.24 g)
BFB0512H-R00
BFB0524H-R00
FAN BLOWER 51X51X15MM 24V WIRE
Delta Electronics
598
In Stock
1 : ₹ 1,428.06000
Box
Box
Active24VDCSquare/Rounded - 51.3mm L x 51mm H15.00mm3.9 CFM (0.109m³/min)0.709 in H2O (176.6 Pa)BallBlowerLocked Rotor Sensor38.0dB(A)2.16 W5500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.062 lb (28.12 g)
BFB1012L-A
BFB1012L-A
FAN BLOWER 96.6X32.9MM 12VDC
Delta Electronics
1,707
In Stock
1 : ₹ 2,082.89000
Box
Box
Active12VDCRectangular/Rounded - 97.8mm L x 95.5mm H33.00mm23.2 CFM (0.650m³/min)0.585 in H2O (145.7 Pa)BallBlowerLocked Rotor Protection49.5dB(A)4.4 W2700 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.397 lb (180.08 g)
BFB1224H-T50R
BFB1224H-T50R
FAN BLOWER 120X32MM 24VDC WIRE
Delta Electronics
347
In Stock
1 : ₹ 2,692.82000
Bulk
Bulk
Active24VDCSquare/Rounded - 120mm L x 120mm H32.00mm29.0 CFM (0.812m³/min)0.827 in H2O (206.0 Pa)BallBlowerLocked Rotor Sensor51.0dB(A)8.4 W2500 RPM3 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.508 lb (230.42 g)
BFB0505HA-C
BFB0505HA-C
50X50X10MM 5V DC BLOWER
Delta Electronics
472
In Stock
1 : ₹ 1,205.15000
Box
Box
Active5VDCSquare - 50mm L x 50mm H10.30mm3.5 CFM (0.098m³/min)0.563 in H2O (140.2 Pa)BallBlowerLocked Rotor Protection32.5dB(A)900 mW5100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.05 lb (22.68 g)
BFB0512HHA-CZMQ
BFB0512HHA-CZMQ
FAN BLOWER 50X10.3MM 12VDC WIRE
Delta Electronics
6,029
In Stock
1 : ₹ 1,393.77000
Box
Box
Active12VDCSquare - 50mm L x 50mm H10.30mm4.0 CFM (0.112m³/min)0.790 in H2O (196.8 Pa)BallBlowerLocked Rotor Protection37.5dB(A)1.92 W5900 RPM2 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, cURus, VDE0.05 lb (22.68 g)
BFB1012EH-A
BFB1012EH-A
97X95X33MM 12V DC BLOWER
Delta Electronics
105
In Stock
1 : ₹ 2,629.95000
Box
Box
Active12VDCRectangular/Rounded - 97.2mm L x 94.4mm H33.00mm46.0 CFM (1.29m³/min)2.814 in H2O (701.0 Pa)BallBlowerLocked Rotor Protection64.0dB(A)29.4 W5300 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.397 lb (180.08 g)
FAN BLOWER 30X30X10MM
BFB0312MA-C
FAN BLOWER 30X30X10MM
Delta Electronics
694
In Stock
1 : ₹ 890.80000
Bulk
Bulk
Active12VDCSquare - 30mm L x 30mm H10.00mm1.2 CFM (0.034m³/min)0.206 in H2O (51.3 Pa)BallBlowerLocked Rotor Protection26.0dB(A)600 mW6500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.023 lb (10.43 g)
FAN BLOWER 30X30X10MM
BFB0312HHA-C
FAN BLOWER 30X30X10MM
Delta Electronics
656
In Stock
1 : ₹ 890.80000
Bulk
Bulk
Active12VDCSquare - 30mm L x 30mm H10.00mm1.7 CFM (0.046m³/min)0.370 in H2O (92.2 Pa)BallBlowerLocked Rotor Protection31.0dB(A)1.08 W8500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.023 lb (10.43 g)
Showing
1 - 25
of 292

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.