Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
KFB0612HAFDB
KFB0612HAFDB
60.0X12.0MM 12V DC BLOWER FRAMEL
Delta Electronics
2,325
In Stock
1 : ₹ 1,031.92000
Box
Box
Active12VDCRound - 60mm Dia12.00mm9.2 CFM (0.258m³/min)0.634 in H2O (157.9 Pa)BallMotorized Impellers, FramelessLocked Rotor Protection, PWM Control, Speed Sensor (Tach)36.7dB(A)1.8 W3300 RPM4 Wire LeadsIP55 - Dust Protected, Water Resistant-4 ~ 212°F (-20 ~ 100°C)CE, cURus, TUV0.061 lb (27.67 g)
KFB04512HHAF0C
KFB04512HHAF0C
49X10.2MM 12V DC BLOWER FRAMELES
Delta Electronics
0
In Stock
1 : ₹ 884.96000
Box
Box
Active12VDCRound - 49mm Dia10.80mm4.3 CFM (0.120m³/min)0.171 in H2O (42.6 Pa)BallMotorized Impellers, FramelessLocked Rotor Protection, PWM Control, Speed Sensor (Tach)28.5dB(A)2.16 W5000 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.034 lb (15.42 g)
Showing
1 - 2
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.