DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
SCWN06B-05
SCWN06B-05
DC DC CONVERTER 5V 5W
MEAN WELL USA Inc.
486
In Stock
1 : ₹687.12000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
1A
5 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
82%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
CE, EAC
TEL 5-2411
TEL 5-1211
DC DC CONVERTER 5V 5W
Traco Power
449
In Stock
1 : ₹1,717.80000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
1A
5 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
81%
Through Hole
23-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
-
SCWN06A-15
SCWN06A-15
DC DC CONVERTER 15V 6W
MEAN WELL USA Inc.
145
In Stock
1 : ₹687.12000
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
-
400mA
6 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
84%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
CE, EAC
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.