DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MFG_SKMW15-SERIES.jpg
SKMW15F-03
DC DC CONVERTER 3.3V 10W
MEAN WELL USA Inc.
135
In Stock
1 : ₹2,373.13000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
3A
10 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
CE, EAC
-
REC300H-2415SW
REC300H-2424SW
300W DC/DC-CONVERTER 'POWERLINE'
Recom Power
16
In Stock
112
Factory
1 : ₹15,036.41000
Tube
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
12.5A
300 W
3 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
86%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
-
-
-
URFxxxxLP-20WR3
URF2412LP-20WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
7
In Stock
1 : ₹1,016.69000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
12V
-
-
-
1.667A
20 W
3 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module, 5 Leads
2.03" L x 1.04" W x 0.47" H (51.5mm x 26.5mm x 12.0mm)
-
-
CE, cURus, EN, IEC, UKCA, UL
60950-1; 62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.