DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ₹2,988.29000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 10A, 10A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | 88-BBGA Module | 0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm) | 88-BGA (15x11.25) | - | - | - | |||
520 In Stock | 1 : ₹3,287.45000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 10A, 10A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | 88-BBGA Module | 0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm) | 88-BGA (15x11.25) | - | - | - | |||
975 In Stock | 1 : ₹483.96000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - | |||
1,460 In Stock | 1 : ₹1,427.85000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 2.5V | - | - | - | 1.5A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 25-LFLGA Module | 0.16" L x 0.14" W x 0.06" H (4.0mm x 3.5mm x 1.4mm) | 25-LGA (4x3.5) | - | - | - | |||
505 In Stock | 1 : ₹1,445.25000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 3.3V | - | - | - | 2.5A | - | ITE (Commercial) | OCP, OTP | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | |||
490 In Stock | 1 : ₹1,575.36000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 3.3V | - | - | - | 2.5A | - | ITE (Commercial) | OCP, OTP | -40°C ~ 150°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | |||
372 In Stock | 1 : ₹3,544.35000 Tray | Tray | Active | Non-Isolated PoL Module | 6 | 6V | 36V | 1.2 ~ 24V | 0 ~ 24V | 0 ~ 24V | 0 ~ 24V | 5A | - | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 121-BBGA | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.6mm) | 121-BGA (15x15) | - | - | - | |||
21 In Stock | 1 : ₹4,335.76000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 10A, 10A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | 88-BBGA Module | 0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm) | 88-BGA (15x11.25) | - | - | - | |||
1,489 In Stock | 1 : ₹735.89000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - | |||
219 In Stock | 1 : ₹4,524.70000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.75V | 0.5 ~ 3.6V | - | - | - | 17A | - | ITE (Commercial) | Adjustable Output, Load Sharing, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 108-LGA Module | 0.63" L x 0.47" W x 0.07" H (16.0mm x 11.9mm x 1.82mm) | 108-LGA (16x11.9) | - | - | - | |||
119 In Stock | 1 : ₹6,172.99000 Tray | Tray | Active | Non-Isolated PoL Module | 6 | 6V | 36V | 1.2 ~ 24V | 0 ~ 24V | 0 ~ 24V | 0 ~ 24V | 5A | - | ITE (Commercial) | OTP, OVP, SCP, UVLO | -55°C ~ 125°C | - | Surface Mount | 121-BBGA | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.6mm) | 121-BGA (15x15) | - | - | - | |||
0 In Stock | 1 : ₹8,023.47000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 2 | 5.75V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.23" H (16.0mm x 16.0mm x 6.3mm) | 144-BGA (16x16) | - | - | - | |||
67 In Stock | 1 : ₹9,856.56000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 2 | 30V | 58V | 0.5 ~ 1.2V | 0.5 ~ 1.2V | - | - | 30A, 30A | 72 W | ITE (Commercial) | Adjustable Output, I²C Interface, PMBus™, Remote Sense | -40°C ~ 125°C | 87% | Surface Mount | 240-BBGA Module | 0.63" L x 0.63" W x 0.11" H (16.0mm x 16.0mm x 2.7mm) | 240-BGA (16x16) | - | - | - | |||
10 In Stock | 1 : ₹10,035.56000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 30V | 60V | 12V | - | - | - | 25A | 300 W | ITE (Commercial) | Adjustable Output, Heat Sink, Load Sharing, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97.3% | Surface Mount | 120-BBGA Module | 0.63" L x 0.63" W x 0.41" H (16.0mm x 16.0mm x 10.3mm) | 120-BGA (16x16) | Enable, Active High | - | - | |||
184 In Stock | 1 : ₹1,873.69000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.25V | 5.5V | 0.5 ~ 5.5V | - | - | - | 10A | - | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | - | Surface Mount | 25-BFLGA Module | 0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm) | 25-LGA (4x4) | - | - | - | |||
0 In Stock | 1 : ₹5,157.00000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3.1V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 12A, 12A, 5A, 5A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 209-BFBGA Module | 0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm) | 209-BGA (16x9.5) | - | - | - | |||
55 In Stock | 1 : ₹4,499.01000 Tray | Tray | Active | Non-Isolated PoL Module | 6 | 6V | 36V | 1.2 ~ 24V | 0 ~ 24V | 0 ~ 24V | 0 ~ 24V | 5A | - | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 121-BBGA | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.6mm) | 121-BGA (15x15) | - | - | - | |||
5 In Stock | 1 : ₹532.03000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - | |||
0 In Stock | 1 : ₹808.81000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - | |||
0 In Stock | 1 : ₹1,296.92000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 2.5V | - | - | - | 1.5A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 25-LFLGA | 0.16" L x 0.14" W x 0.06" H (4.0mm x 3.5mm x 1.4mm) | 25-LGA (4x3.5) | - | - | - | |||
0 In Stock | 1 : ₹1,575.36000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | - | ITE (Commercial) | OCP, OTP | -40°C ~ 150°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | |||
0 In Stock | 1 : ₹1,848.00000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 0.8 ~ 8V | 0.8 ~ 8V | - | - | 3.5A, 3.5A | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 88-BBGA Module | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | 88-BGA (11.25x9) | - | - | - | |||
47 In Stock | 1 : ₹1,990.54000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | - | - | - | |||
0 In Stock | 1 : ₹2,031.97000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 0.8 ~ 8V | 0.8 ~ 8V | - | - | 3.5A, 3.5A | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 88-BBGA Module | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | 88-BGA (11.25x9) | - | - | - | |||
85 In Stock | 1 : ₹2,188.60000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | - | - | - |