DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ₹16,447.62000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 6.25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | |||
79 In Stock | 1 : ₹16,447.62000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 12.5A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | |||
69 In Stock | 1 : ₹16,447.62000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 90% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | |||
55 In Stock | 1 : ₹16,447.62000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 28V | - | - | - | 10.7A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | |||
38 In Stock | 1 : ₹16,447.62000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 90% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | |||
8 In Stock | 1 : ₹16,447.62000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 6.25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | |||
0 In Stock 2 Marketplace Check Lead Time | 1 : ₹16,447.62000 Box 1 : ₹25,982.94000 Bulk | Bulk Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 60A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ₹16,447.62000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 12.5A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | |||
1 In Stock | 1 : ₹16,447.62000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 10.7A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ₹16,447.62000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 60A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 12.5A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 9V | 36V | 28V | - | - | - | 10.7A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 6.25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 12.5A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 10.7A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 6.25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | - |