DC DC Converters

Results: 12
Voltage - Input (Min)
4.5V9V18V36V
Voltage - Input (Max)
9V18V36V72V
Voltage - Output 1
5V12V15V
Voltage - Output 2
-15V-12V-5V
Current - Output (Max)
100mA, 100mA125mA, 125mA300mA, 300mA
Efficiency
77%80%82%84%85%87%
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DCWN03
DCWN03B-12
DC DC CONVERTER +/-12V 3W
MEAN WELL USA Inc.
389
In Stock
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
-
125mA, 125mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
87%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03B-05
DC DC CONVERTER +/-5V 3W
MEAN WELL USA Inc.
329
In Stock
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
18V
36V
5V
-5V
-
-
300mA, 300mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
82%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03E-15
DC DC CONVERTER +/-15V 3W
MEAN WELL USA Inc.
716
In Stock
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
15V
-15V
-
-
100mA, 100mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
80%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03E-05
DC DC CONVERTER +/-5V 3W
MEAN WELL USA Inc.
557
In Stock
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
5V
-5V
-
-
300mA, 300mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
77%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03C-12
DC DC CONVERTER +/-12V 3W
MEAN WELL USA Inc.
38
In Stock
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
36V
72V
12V
-12V
-
-
125mA, 125mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
87%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03E-12
DC DC CONVERTER +/-12V 3W
MEAN WELL USA Inc.
17
In Stock
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
12V
-12V
-
-
125mA, 125mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
80%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03B-15
DC DC CONVERTER +/-15V 3W
MEAN WELL USA Inc.
14
In Stock
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
-
100mA, 100mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
87%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03A-05
DC DC CONVERTER +/-5V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
9V
18V
5V
-5V
-
-
300mA, 300mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
82%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03A-12
DC DC CONVERTER +/-12V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
9V
18V
12V
-12V
-
-
125mA, 125mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
84%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03A-15
DC DC CONVERTER +/-15V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
-
100mA, 100mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
85%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03C-05
DC DC CONVERTER +/-5V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
36V
72V
5V
-5V
-
-
300mA, 300mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
85%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
DCWN03
DCWN03C-15
DC DC CONVERTER +/-15V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹806.57000
Tube
Tube
Active
Isolated Module
2
36V
72V
15V
-15V
-
-
100mA, 100mA
3 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
87%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.