DC DC Converters

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
SPAN02
SPAN02E-12
DC DC CONVERTER 12V 2W
MEAN WELL USA Inc.
1,714
In Stock
1 : ₹747.97000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
80%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02B-05
DC DC CONVERTER 5V 2W
MEAN WELL USA Inc.
1,583
In Stock
1 : ₹776.93000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
79%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02B-15
DC DC CONVERTER 15V 2W
MEAN WELL USA Inc.
1,037
In Stock
1 : ₹776.93000
-
-
Active
Isolated Module
1
18V
36V
15V
-
-
-
134mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
83%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02B-12
DC DC CONVERTER 12V 2W
MEAN WELL USA Inc.
82
In Stock
1 : ₹776.93000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
82%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02B-03
DC DC CONVERTER 3.3V 1.7W
MEAN WELL USA Inc.
33
In Stock
1 : ₹776.93000
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
-
500mA
1.7 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
76%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02C-12
DC DC CONVERTER 12V 2W
MEAN WELL USA Inc.
28
In Stock
1 : ₹776.93000
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
82%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02A-05
DC DC CONVERTER 5V 2W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹776.93000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
80%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02C-05
DC DC CONVERTER 5V 2W
MEAN WELL USA Inc.
5
In Stock
1 : ₹776.93000
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
80%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02A-12
DC DC CONVERTER 12V 2W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹776.93000
-
-
Active
Isolated Module
1
9V
18V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
83%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02C-15
DC DC CONVERTER 15V 2W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹621.89000
-
-
Active
Isolated Module
1
36V
75V
15V
-
-
-
134mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
83%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02E-15
DC DC CONVERTER 15V 2W
MEAN WELL USA Inc.
4
In Stock
1 : ₹776.93000
-
-
Active
Isolated Module
1
4.5V
9V
15V
-
-
-
134mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
80%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02A-03
DC DC CONVERTER 3.3V 1.7W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹776.93000
-
-
Active
Isolated Module
1
9V
18V
3.3V
-
-
-
500mA
1.7 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
76%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02A-15
DC DC CONVERTER 15V 2W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹776.93000
-
-
Active
Isolated Module
1
9V
18V
15V
-
-
-
134mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
84%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02E-03
DC DC CONVERTER 3.3V 1.7W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹776.93000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
3.3V
-
-
-
500mA
1.7 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
74%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02E-05
DC DC CONVERTER 5V 2W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹776.93000
-
-
Active
Isolated Module
1
4.5V
9V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
78%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
SPAN02
SPAN02C-03
DC DC CONVERTER 3.3V 1.7W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹621.89000
Tube
Tube
Active
Isolated Module
1
36V
75V
3.3V
-
-
-
500mA
1.7 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
75%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Showing
of 16

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.