DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
SPBW03
SPBW03F-05
DC DC CONVERTER 5V 3W
MEAN WELL USA Inc.
1,904
In Stock
1 : ₹908.98000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C (With Derating)
81%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active High
SPBW03
SPBW03F-12
DC DC CONVERTER 12V 3W
MEAN WELL USA Inc.
1,158
In Stock
1 : ₹908.98000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
250mA
3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C (With Derating)
84%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active High
SPBW03
SPBW03G-12
DC DC CONVERTER 12V 3W
MEAN WELL USA Inc.
327
In Stock
1 : ₹772.67000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
250mA
3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C (With Derating)
85%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active High
SPBW03
SPBW03G-05
DC DC CONVERTER 5V 3W
MEAN WELL USA Inc.
1,204
In Stock
1 : ₹908.98000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C (With Derating)
82%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active High
SPBW03
SPBW03F-03
DC DC CONVERTER 3.3V 2.3W
MEAN WELL USA Inc.
46
In Stock
1 : ₹908.98000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
700mA
2.3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C (With Derating)
79%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active High
SPBW03
SPBW03G-15
DC DC CONVERTER 15V 3W
MEAN WELL USA Inc.
54
In Stock
1 : ₹908.98000
-
-
Active
Isolated Module
1
18V
75V
15V
-
-
-
200mA
3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C (With Derating)
84%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active High
SPBW03
SPBW03F-15
DC DC CONVERTER 15V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹908.98000
-
-
Active
Isolated Module
1
9V
36V
15V
-
-
-
200mA
3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C (With Derating)
84%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active High
SPBW03
SPBW03G-03
DC DC CONVERTER 3.3V 2.3W
MEAN WELL USA Inc.
2
In Stock
1 : ₹908.98000
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
-
700mA
2.3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C (With Derating)
79%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active High
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.