DC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
SCW12
SCW12B-05
DC DC CONVERTER 5V 12W
MEAN WELL USA Inc.
581
In Stock
1 : ₹1,789.84000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
2.4A
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
SCW12
SCW12C-12
DC DC CONVERTER 12V 12W
MEAN WELL USA Inc.
602
In Stock
1 : ₹1,521.49000
Tube
Tube
Active
Isolated Module
1
36V
72V
12V
-
-
-
1A
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
SCW12
SCW12A-05
DC DC CONVERTER 5V 12W
MEAN WELL USA Inc.
124
In Stock
1 : ₹1,521.49000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
2.4A
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
SCW12
SCW12A-12
DC DC CONVERTER 12V 12W
MEAN WELL USA Inc.
419
In Stock
1 : ₹1,789.84000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
1A
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
SCW12
SCW12B-12
DC DC CONVERTER 12V 12W
MEAN WELL USA Inc.
93
In Stock
1 : ₹1,789.84000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
1A
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
SCW12
SCW12C-15
DC DC CONVERTER 15V 12W
MEAN WELL USA Inc.
18
In Stock
1 : ₹1,527.46000
Tube
Tube
Active
Isolated Module
1
36V
72V
15V
-
-
-
800mA
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
SCW12
SCW12C-05
DC DC CONVERTER 5V 12W
MEAN WELL USA Inc.
35
In Stock
1 : ₹1,789.84000
Tube
Tube
Active
Isolated Module
1
36V
72V
5V
-
-
-
2.4A
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
84%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
SCW12
SCW12A-15
DC DC CONVERTER 15V 12W
MEAN WELL USA Inc.
7
In Stock
1 : ₹1,789.84000
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
-
800mA
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
SCW12
SCW12B-15
DC DC CONVERTER 15V 12W
MEAN WELL USA Inc.
7
In Stock
1 : ₹1,789.84000
-
-
Active
Isolated Module
1
18V
36V
15V
-
-
-
800mA
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
85%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.