DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
NSD15-S
NSD15-48S5
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
299
In Stock
1 : ₹979.69000
Tray
Tray
Active
Isolated Module
1
18V
72V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-25°C ~ 70°C (With Derating)
81%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
-
NSD15-S
NSD15-12S5
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
882
In Stock
1 : ₹1,094.69000
Tray
Tray
Active
Isolated Module
1
9.4V
36V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-25°C ~ 70°C (With Derating)
77%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
-
NSD15-S
NSD15-12S12
DC DC CONVERTER 12V 15W
MEAN WELL USA Inc.
135
In Stock
1 : ₹1,097.25000
Tray
Tray
Active
Isolated Module
1
9.4V
36V
12V
-
-
-
1.25A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-25°C ~ 70°C (With Derating)
81%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
-
NSD15-S
NSD15-12S3
DC DC CONVERTER 3.3V 12W
MEAN WELL USA Inc.
6
In Stock
1 : ₹979.69000
Tray
Tray
Active
Isolated Module
1
9.4V
36V
3.3V
-
-
-
3.75A
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-25°C ~ 70°C (With Derating)
73%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
-
NSD15-S
NSD15-12S15
DC DC CONVERTER 15V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹979.69000
Tray
Tray
Active
Isolated Module
1
9.4V
36V
15V
-
-
-
1A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-25°C ~ 70°C (With Derating)
81%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
-
NSD15-S
NSD15-48S12
DC DC CONVERTER 12V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹979.69000
Tray
Tray
Active
Isolated Module
1
18V
72V
12V
-
-
-
1.25A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-25°C ~ 70°C (With Derating)
84%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
-
NSD15-S
NSD15-48S15
DC DC CONVERTER 15V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹979.69000
Tray
Tray
Active
Isolated Module
1
18V
72V
15V
-
-
-
1A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-25°C ~ 70°C (With Derating)
85%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
-
NSD15-S
NSD15-48S3
DC DC CONVERTER 3.3V 12W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹979.69000
Tray
Tray
Active
Isolated Module
1
18V
72V
3.3V
-
-
-
3.75A
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-25°C ~ 70°C (With Derating)
77%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.