DC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
SPU03
SPU03L-05
DC DC CONVERTER 5V 3W
MEAN WELL USA Inc.
859
In Stock
1 : ₹615.92000
-
-
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
600mA
3 W
3 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 90°C (With Derating)
82%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
-
SPU03
SPU03L-12
DC DC CONVERTER 12V 3W
MEAN WELL USA Inc.
905
In Stock
1 : ₹615.92000
-
-
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
250mA
3 W
3 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 90°C (With Derating)
85%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
-
SPU03
SPU03N-12
DC DC CONVERTER 12V 3W
MEAN WELL USA Inc.
562
In Stock
1 : ₹615.92000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
-
250mA
3 W
3 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 90°C (With Derating)
86%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
-
SPU03
SPU03N-05
DC DC CONVERTER 5V 3W
MEAN WELL USA Inc.
160
In Stock
1 : ₹615.92000
-
-
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
600mA
3 W
3 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 90°C (With Derating)
83%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
-
SPU03
SPU03L-15
DC DC CONVERTER 15V 3W
MEAN WELL USA Inc.
114
In Stock
1 : ₹615.92000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
-
200mA
3 W
3 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 90°C (With Derating)
86%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
-
SPU03
SPU03M-12
DC DC CONVERTER 12V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹615.92000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
250mA
3 W
3 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 90°C (With Derating)
86%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
-
SPU03
SPU03N-15
DC DC CONVERTER 15V 3W
MEAN WELL USA Inc.
13
In Stock
1 : ₹615.92000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
200mA
3 W
3 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 90°C (With Derating)
88%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
-
SPU03
SPU03M-15
DC DC CONVERTER 15V 3W
MEAN WELL USA Inc.
5
In Stock
1 : ₹615.92000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
200mA
3 W
3 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 90°C (With Derating)
88%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
-
SPU03
SPU03M-05
DC DC CONVERTER 5V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹615.92000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
600mA
3 W
3 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 90°C (With Derating)
83%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
-
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.