DC DC Converters

Results: 6
Packaging
-Tube
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
5V12V15V
Voltage - Output 2
-15V-12V-5V
Current - Output (Max)
200mA, 200mA250mA, 250mA600mA, 600mA
Efficiency
85%86%88%89%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
DPBW06
DPBW06F-12
DC DC CONVERTER +/-12V 6W
MEAN WELL USA Inc.
4,587
In Stock
1 : ₹931.69000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
250mA, 250mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
DPBW06
DPBW06G-15
DC DC CONVERTER +/-15V 6W
MEAN WELL USA Inc.
879
In Stock
1 : ₹931.69000
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
-
200mA, 200mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
DPBW06
DPBW06F-05
DC DC CONVERTER +/-5V 6W
MEAN WELL USA Inc.
353
In Stock
1 : ₹931.69000
Tube
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
-
600mA, 600mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
DPBW06
DPBW06F-15
DC DC CONVERTER +/-15V 6W
MEAN WELL USA Inc.
125
In Stock
1 : ₹931.69000
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
200mA, 200mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
DPBW06
DPBW06G-12
DC DC CONVERTER +/-12V 6W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹931.69000
-
-
Active
Isolated Module
2
18V
75V
12V
-12V
-
-
250mA, 250mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
DPBW06
DPBW06G-05
DC DC CONVERTER +/-5V 6W
MEAN WELL USA Inc.
1
In Stock
1 : ₹931.69000
-
-
Active
Isolated Module
2
18V
75V
5V
-5V
-
-
600mA, 600mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.