DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
276 In Stock | 1 : ₹2,573.39000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 5A | 25 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 79% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
152 In Stock | 1 : ₹2,573.39000 Box | Box | Active | Isolated Module | 1 | 9.2V | 18V | 12V | - | - | - | 2.1A | 25 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
29 In Stock | 1 : ₹2,573.39000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 2.5A | 30 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 82% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
52 In Stock | 1 : ₹2,573.39000 Box | Box | Active | Isolated Module | 1 | 36V | 72V | 12V | - | - | - | 2.5A | 30 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 84% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
49 In Stock | 1 : ₹2,573.39000 Box | Box | Active | Isolated Module | 1 | 9.2V | 18V | 5V | - | - | - | 5A | 25 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 77% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
96 In Stock | 1 : ₹1,783.49000 Box | Box | Active | Isolated Module | 1 | 9.2V | 18V | 15V | - | - | - | 1.7A | 26 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
2 In Stock | 1 : ₹2,573.39000 Box | Box | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | - | 5A | 25 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
1 In Stock | 1 : ₹2,573.39000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 2A | 30 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 83% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ₹2,573.39000 Box | Box | Active | Isolated Module | 1 | 9.2V | 18V | 3.3V | - | - | - | 5A | 17 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 77% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ₹1,882.76000 Box | Box | Active | Isolated Module | 1 | 36V | 72V | 15V | - | - | - | 2A | 30 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 85% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ₹2,059.05000 Box | Box | Active | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | - | 5A | 17 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
1 In Stock | 1 : ₹2,573.39000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 5A | 17 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 79% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 5A | 17 W | 1 kV | ITE (Commercial) | - | -25°C ~ 85°C (With Derating) | 79% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | CE, EAC, UKCA | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 9.2V | 18V | 3.3V | - | - | - | 5A | 17 W | 1 kV | ITE (Commercial) | - | -25°C ~ 85°C (With Derating) | 77% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | CE, EAC, UKCA | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 9.2V | 18V | 5V | - | - | - | 5A | 25 W | 1 kV | ITE (Commercial) | - | -25°C ~ 85°C (With Derating) | 77% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | CE, EAC, UKCA | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | - | 5A | 17 W | 1 kV | ITE (Commercial) | - | -25°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | CE, EAC, UKCA | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | - | 5A | 25 W | 1 kV | ITE (Commercial) | - | -25°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | CE, EAC, UKCA | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 5A | 25 W | 1 kV | ITE (Commercial) | - | -25°C ~ 85°C (With Derating) | 79% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | CE, EAC, UKCA | - |