Din Rail, Channel

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3045091
3045091
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
2,040
In Stock
1 : ₹136.30000
Bulk
Bulk
Active
Feed Through
-
2
1
5.2mm
Screw
24 A
1000V
20 A
600V
12-26 AWG
0.14-4mm²
-
Green
-
3045088
3045088
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
1,819
In Stock
1 : ₹136.30000
Bulk
Bulk
Active
Feed Through
-
2
1
5.2mm
Screw
24 A
1000V
20 A
600V
12-26 AWG
0.14-4mm²
-
Black
-
3045062
3045062
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
1,167
In Stock
1 : ₹136.30000
Bulk
Bulk
Active
Feed Through
-
2
1
5.2mm
Screw
24 A
1000V
20 A
600V
12-26 AWG
0.14-4mm²
-
Red
-
3209523
3209523
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
6,571
In Stock
7,000
Factory
1 : ₹183.16000
Box
Box
Active
Feed Through
-
2
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Blue
-
3214424
3214424
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
7,140
In Stock
50 : ₹234.27260
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
-
-
20 A
600V
12-26 AWG
0.14-4mm²
-
Black
-
3209581
3209581
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
5,913
In Stock
1 : ₹284.53000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Blue
-
3209580
3209580
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
6,317
In Stock
1 : ₹295.61000
Bulk
Bulk
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Red
-
3209594
3209594
CONN TERM BLK GROUND 12-26AWG
Phoenix Contact
4,017
In Stock
22,700
Factory
1 : ₹806.75000
Box
Box
Active
Ground, Earth
-
4
1
5.2mm
Push In, Spring
-
-
-
-
12-26 AWG
0.14-4mm²
-
Green, Yellow
-
3209579
3209579
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹230.01300
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
White
-
Showing
of 9

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.