DIN Rail Channel

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
TS3575SL
TS3575SL
DIN RAIL 35MMX7.5MM SLOTTED 2M
American Electrical Inc.
5,242
In Stock
1 : ₹605.20000
Box
Box
Active
Top Hat
Slotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Zinc
TS3515SL
TS3515SL
DIN RAIL 35MMX15MM SLOTTED 2M
American Electrical Inc.
276
In Stock
4,360
Factory
1 : ₹968.49000
Box
Box
Active
Top Hat
Slotted
1.378" W x 0.591" H (35.00mm x 15.00mm)
78.740" (2000.00mm)
0.059" (1.50mm)
Steel
Zinc
TS3575SOL
TS3575SOL
DIN RAIL 35MMX7.5MM UNSLOT 2M
American Electrical Inc.
314
In Stock
1,480
Factory
1 : ₹591.52000
Box
Box
Active
Top Hat
Unslotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Zinc
ADR3515-U7874
TS3515SOL
DIN RAIL 35X15MM UNSLOT STEEL 2M
American Electrical Inc.
38
In Stock
540
Factory
1 : ₹810.35000
Box
Box
Active
Top Hat
Unslotted
1.378" W x 0.591" H (35.00mm x 15.00mm)
78.740" (2000.00mm)
0.059" (1.50mm)
Steel
Zinc
Showing
of 4

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.