Showing
of 180
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SMINI3-F1
MA3S781D0L
DIODE ARRAY SCHOTTKY 30V SSMINI3
Panasonic Electronic Components
2,945
In Stock
1 : ₹22.37000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common AnodeSchottky30 V30mA (DC)1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed1 ns1 µA @ 30 V125°C (Max)Surface MountSC-89, SOT-490SSMini3-F2
SOT143
MA4X71400L
DIODE ARRAY SCHOTTKY 30V MINI4
Panasonic Electronic Components
1,951
In Stock
1 : ₹25.68000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 IndependentSchottky30 V30mA (DC)1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed1 ns1 µA @ 30 V125°C (Max)Surface MountTO-253-4, TO-253AAMini4-G1
SOT-23-6
DA6X106U0R
DIODE ARRAY GP 80V 100MA MINI6
Panasonic Electronic Components
2,500
In Stock
1 : ₹51.36000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key2 Pair Common AnodeStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed10 ns100 nA @ 80 V150°C (Max)Surface MountSOT-23-6Mini6-G4-B
MA3U74900L
MA3U74900L
DIODE ARRAY SCHOTTKY 40V 5A 2UG
Panasonic Electronic Components
2,530
In Stock
1 : ₹144.14000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common CathodeSchottky40 V5A550 mV @ 2.5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63U-G2
SOT143
DB4X313K0R
DIODE ARRAY SCHOTTKY 30V MINI4
Panasonic Electronic Components
100
In Stock
1 : ₹43.91000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key2 IndependentSchottky30 V200mA550 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed1.5 ns50 µA @ 30 V125°C (Max)Surface MountSC-61ABMini4-G4-B
SOT-23-6
MA6X12100L
DIODE ARRAY GP 80V 100MA MINI6
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete3 IndependentStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V150°C (Max)Surface MountSOT-23-6MINI6-G1
SOT-23-6
MA6X12400L
DIODE ARRAY GP 80V 100MA MINI6
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Pair Common CathodeStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V150°C (Max)Surface MountSOT-23-6Mini6-G2
SOT-23-6
MA6X12500L
DIODE ARRAY GP 40V 100MA MINI6
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Pair Series ConnectionStandard40 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed150 ns100 nA @ 40 V150°C (Max)Surface MountSOT-23-6MINI6-G1
SOT-23-6
MA6X12700L
DIODE ARRAY GP 80V 100MA MINI6
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Pair Common AnodeStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed10 ns100 nA @ 75 V150°C (Max)Surface MountSOT-23-6Mini6-G2
SOT-23-6
MA6X12800L
DIODE ARRAY GP 80V 100MA MINI6
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Pair Common CathodeStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V150°C (Max)Surface MountSOT-23-6Mini6-G2
SMINI3-F1
MA3J142D0L
DIODE ARRAY GP 80V 100MA SMINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common AnodeStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed10 ns100 nA @ 75 V150°C (Max)Surface MountSC-85SMini3-F1
SMINI3-F1
MA3J142E0L
DIODE ARRAY GP 80V 100MA SMINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common CathodeStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V150°C (Max)Surface MountSC-85SMini3-F1
SMINI3-F1
MA3J143A0L
DIODE ARRAY GP 80V 100MA SMINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Series ConnectionStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed150 ns100 nA @ 75 V150°C (Max)Surface MountSC-85SMini3-F1
SMINI3-F1
MA3J14300L
DIODE ARRAY GP 40V 100MA SMINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Series ConnectionStandard40 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed150 ns100 nA @ 40 V150°C (Max)Surface MountSC-85SMini3-F1
SMINI3-F1
MA3J14700L
DIODE ARRAY GP 80V 100MA SMINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Series ConnectionStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V150°C (Max)Surface MountSC-85SMini3-F1
SOT-23-3
MA3X152D0L
DIODE ARRAY GP 80V 100MA MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common AnodeStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed10 ns100 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MA3X152E0L
DIODE ARRAY GP 80V 100MA MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common CathodeStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MA3X153A0L
DIODE ARRAY GP 80V 100MA MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Series ConnectionStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed150 ns100 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT143
MA4X159A0L
DIODE ARRAY GP 80V 100MA MINI4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 IndependentStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V150°C (Max)Surface MountTO-253-4, TO-253AAMini4-G1
SOT143
MA4X17400L
DIODE ARRAY GP 200V 100MA MINI4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 IndependentStandard200 V100mA1.3 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 200 V125°C (Max)Surface MountTO-253-4, TO-253AAMini4-G1
SOT-23-3
MA3X19800L
DIODE ARRAY GP 40V 100MA MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Series ConnectionStandard40 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed100 ns10 nA @ 40 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SMINI4-F1
MA4Z15900L
DIODE ARRAY GP 80V 100MA SMINI4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 IndependentStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V150°C (Max)Surface Mount4-SMD, Flat LeadsSMini4-F1
SOT-23-3
MA3X704D0L
DIODE ARRAY SCHOTTKY 30V MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common AnodeSchottky30 V30mA (DC)1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed1 ns1 µA @ 30 V125°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MA3X704E0L
DIODE ARRAY SCHOTTKY 30V MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common CathodeSchottky30 V30mA (DC)1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed1 ns1 µA @ 30 V125°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT143
MA4X71300L
DIODE ARRAY SCHOTTKY 30V MINI4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 IndependentSchottky30 V30mA (DC)1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed1 ns1 µA @ 30 V125°C (Max)Surface MountTO-253-4, TO-253AAMini4-G1
Showing
of 180

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.