Showing
1 - 25
of 293
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMINI3-F1
MA3J142AGL
DIODE GEN PURP 80V 100MA SMINI3
Panasonic Electronic Components
4,869
In Stock
1 : ₹ 15.97000
Cut Tape (CT)
3,000 : ₹ 4.04621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V-Surface MountSC-85SMini3-F2150°C (Max)
MA3J142A0L
MA3J142A0L
DIODE GEN PURP 80V 100MA SMINI3
Panasonic Electronic Components
35,858
In Stock
1 : ₹ 7.99000
Cut Tape (CT)
3,000 : ₹ 4.04728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed10 ns100 nA @ 75 V15pF @ 0V, 1MHzSurface MountSC-85SMini3-F1150°C (Max)
SMINI3-F1
MA3S132A0L
DIODE GEN PURP 80V 100MA SSMINI3
Panasonic Electronic Components
5,980
In Stock
1 : ₹ 7.99000
Cut Tape (CT)
3,000 : ₹ 4.51878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V2pF @ 0V, 1MHzSurface MountSC-89, SOT-490SSMini3-F2150°C (Max)
SMINI3-F1
MA3X1000GL
DIODE GEN PURP 200V 100MA SMINI3
Panasonic Electronic Components
5,259
In Stock
1 : ₹ 17.57000
Cut Tape (CT)
3,000 : ₹ 12.64688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard200 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed60 ns1 µA @ 200 V-Surface MountSC-85SMini3-F2150°C (Max)
MA3J74100L
MA3J74100L
DIODE SCHOTTKY 30V 30MA SMINI3
Panasonic Electronic Components
3,595
In Stock
1 : ₹ 13.58000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky30 V30mA (DC)1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed1 ns300 nA @ 30 V1.5pF @ 1V, 1MHzSurface MountSC-85SMini3-F1125°C (Max)
SMINI3-F1
MA3J7440GL
DIODE SCHOTTKY 30V 200MA SMINI3
Panasonic Electronic Components
5,865
In Stock
1 : ₹ 19.17000
Cut Tape (CT)
3,000 : ₹ 13.58109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky30 V200mA550 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed3 ns50 µA @ 30 V-Surface MountSC-85SMini3-F2150°C (Max)
MA3J74400L
MA3J74400L
DIODE SCHOTTKY 30V 200MA SMINI3
Panasonic Electronic Components
6,000
In Stock
1 : ₹ 48.72000
Cut Tape (CT)
3,000 : ₹ 13.76373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky30 V200mA550 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed3 ns50 µA @ 30 V30pF @ 0V, 1MHzSurface MountSC-85SMini3-F1150°C (Max)
SSSMINI2-F2
MAU2D3000B
DIODE SCHOTTKY 30V 100MA USSMINI
Panasonic Electronic Components
6,462
In Stock
1 : ₹ 27.95000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky30 V100mA580 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed1 ns2 µA @ 30 V9pF @ 0V, 1MHzSurface MountSOD-923USSMini2-F1125°C (Max)
1,087
In Stock
1 : ₹ 28.75000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteStandard6 V70mA (DC)1.92 V @ 3 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 6 V-Through HoleDO-204AG, DO-34, AxialDO34-A1150°C (Max)
1,006
In Stock
1 : ₹ 30.35000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteStandard6 V50mA (DC)2.4 V @ 3 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 6 V-Through HoleDO-204AG, DO-34, AxialDO34-A1150°C (Max)
SMINI3-F1
MA3Z7920GL
DIODE SCHOTTKY 30V 100MA SMINI3
Panasonic Electronic Components
1,594
In Stock
1 : ₹ 35.94000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky30 V100mA550 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed2 ns15 µA @ 30 V-Surface MountSC-85SMini3-F2125°C (Max)
SMINI3-F1
MA3J7410GL
DIODE SCHOTTKY 30V 30MA SMINI3
Panasonic Electronic Components
2,955
In Stock
1 : ₹ 37.54000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky30 V30mA (DC)1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed1 ns300 nA @ 30 V-Surface MountSC-85SMini3-F2125°C (Max)
SOT-23-3
MA3X028WAL
DIODE GEN PURP 6V 100MA MINI3
Panasonic Electronic Components
2,601
In Stock
1 : ₹ 39.94000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard6 V100mA (DC)1.28 V @ 3 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 6 V-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1125°C (Max)
SOT-23-3
MA3X15800L
DIODE GEN PURP 200V 100MA MINI3
Panasonic Electronic Components
175
In Stock
1 : ₹ 15.18000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard200 V100mA1.3 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 200 V-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1125°C (Max)
SMINI3-F1
MA3J142KGL
DIODE GEN PURP 80V 100MA SMINI3
Panasonic Electronic Components
785
In Stock
1 : ₹ 15.97000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V-Surface MountSC-85SMini3-F2150°C (Max)
444
In Stock
1 : ₹ 25.56000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteStandard6 V50mA1.1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 6 V-Through HoleDO-204AG, DO-34, AxialDO34-A1150°C (Max)
54
In Stock
1 : ₹ 11.18000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard80 V--Small Signal =< 200mA (Io), Any Speed3 ns--Surface Mount-Leadless-
SSSMINI2-F2
MAU211100B
DIODE GP 80V 100MA USSMINI2-F1
Panasonic Electronic Components
8
In Stock
1 : ₹ 27.95000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed3 ns100 nA @ 75 V2pF @ 0V, 1MHzSurface MountSOD-923USSMini2-F1150°C (Max)
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeySchottky40 V1A460 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)8.8 ns1200 µA @ 40 V28pF @ 10V, 1MHzSurface Mount0402 (1006 Metric)0402 (1005 Metric)150°C (Max)
SOT-23-3
MA3J70000L
DIODE SCHOTTKY 40V 500MA SMINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky40 V500mA550 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)5 ns100 µA @ 35 V60pF @ 0V, 1MHzSurface MountSC-85SMini3-F1125°C (Max)
SOT-23-3
MA3X70100L
DIODE SCHOTTKY 30V 700MA MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky30 V700mA550 mV @ 700 mAFast Recovery =< 500ns, > 200mA (Io)7.5 ns80 µA @ 30 V120pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3Mini3-G1125°C (Max)
SMINI3-F1
MA3J70200L
DIODE SCHOTTKY 20V 500MA SMINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky20 V500mA550 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)5 ns10 µA @ 10 V60pF @ 0V, 1MHzSurface MountSC-85SMini3-F1125°C (Max)
MiniPower 2P Pkg
MA2Q70500L
DIODE SCHOTTKY 30V 1.5A NMINIP2
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky30 V1.5A370 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)50 ns3 mA @ 30 V90pF @ 10V, 1MHzSurface MountDO-214BANMiniP2-J1-40°C ~ 125°C
9-S-MINI-2P
MA2J11200L
DIODE GEN PURP 40V 200MA SMINI2
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard40 V200mA1.1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed10 ns500 nA @ 35 V4pF @ 0V, 1MHzSurface MountSC-90, SOD-323FSMini2-F1150°C (Max)
9-S-MINI-2P
MA2J11300L
DIODE GEN PURP 80V 200MA SMINI2
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard80 V200mA1.1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed10 ns500 nA @ 75 V4pF @ 0V, 1MHzSurface MountSC-90, SOD-323FSMini2-F1150°C (Max)
Showing
1 - 25
of 293

Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.