Showing
1 - 25
of 61
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DIODE
DZ37082D0L
DIODE ZENER ARRAY 8.2V SSSMINI3
Panasonic Electronic Components
9,849
In Stock
1 : ₹ 36.74000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key1 Pair Common Anode8.2 V-150 mW30 Ohms100 nA @ 5 V1 V @ 10 mA-Surface MountSOT-723SSSMini3-F2-B
4-SMD, Flat Leads
DZ4J270K0R
DIODE ZENER ARRAY 27V SMINI4
Panasonic Electronic Components
0
In Stock
3,000 : ₹ 8.41510
Tape & Reel (TR)
-
Tape & Reel (TR)
Active2 Independent27 V±5%200 mW120 Ohms50 nA @ 21 V1 V @ 10 mA-40°C ~ 85°CSurface Mount4-SMD, Flat LeadsSMini4-F3-B
SOT-23-3
DZ3X062D0L
DIODE ZENER ARRAY 6.2V MINI3
Panasonic Electronic Components
1
In Stock
1 : ₹ 19.17000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key1 Pair Common Anode6.2 V-200 mW50 Ohms200 nA @ 4 V1 V @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3MINI3-G3-B
SMINI3-F1
MAZT062HGL
DIODE ZENER ARRAY 6.2V SSMINI3
Panasonic Electronic Components
79
In Stock
1 : ₹ 32.75000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common Anode6.2 V-150 mW50 Ohms200 nA @ 4 V--Surface MountSC-89, SOT-490SSMini3-F3
DIODE
DZ37068D0L
DIODE ZENER ARRAY 6.8V SSSMINI3
Panasonic Electronic Components
28
In Stock
1 : ₹ 56.71000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key1 Pair Common Anode6.8 V-150 mW30 Ohms100 nA @ 4 V1 V @ 10 mA-Surface MountSOT-723SSSMini3-F2-B
SMINI-5DB
MAZM068HGL
DIODE ZENER ARRAY 6.8V SSMINI5
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Pair Common Anode6.8 V-150 mW30 Ohms100 nA @ 4 V--Surface MountSOT-665SSMini5-F3
DIODE
MAZW068HGL
DIODE ZENER ARRAY 6.8V SSSMINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common Anode6.8 V-150 mW30 Ohms100 nA @ 4 V--Surface MountSOT-723SSSMini3-F2
SMINI-5DB
MAZM062HGL
DIODE ZENER ARRAY 6.2V SSMINI5
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Pair Common Anode6.2 V-150 mW50 Ohms200 nA @ 4 V--Surface MountSOT-665SSMini5-F3
SMINI-5DB
MAZM120HGL
DIODE ZENER ARRAY 12V SSMINI5
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Pair Common Anode12 V-150 mW30 Ohms50 nA @ 9 V--Surface MountSOT-665SSMini5-F3
DIODE
MAZW082HGL
DIODE ZENER ARRAY 8.2V SSSMINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common Anode8.2 V-150 mW30 Ohms100 nA @ 5 V--Surface MountSOT-723SSSMini3-F2
SOT-23-3
DZ3X068D0L
DIODE ZENER ARRAY 6.8V MINI3
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key1 Pair Common Anode6.8 V-200 mW30 Ohms100 nA @ 4 V1 V @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3MINI3-G3-B
DIODE
DZ37120D0L
DIODE ZENER ARRAY 12V SSSMINI3
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key1 Pair Common Anode12 V-150 mW30 Ohms50 nA @ 7 V1 V @ 10 mA-Surface MountSOT-723SSSMini3-F2-B
SSMINI3
DZ3S120D0L
DIODE ZENER ARRAY 12V SSMINI3
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key1 Pair Common Anode12 V-150 mW30 Ohms50 nA @ 9 V1 V @ 10 mA-Surface MountSC-89, SOT-490SSMini3-F3-B
DIODE ZENER ARRAY 12V SSMINI5
DZ5S120D0R
DIODE ZENER ARRAY 12V SSMINI5
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key2 Pair Common Anode12 V-150 mW30 Ohms50 nA @ 9 V1 V @ 10 mA-Surface MountSOT-665SSMini5-F4-B
4-SMD, Flat Leads
DZ4J024K0R
DIODE ZENER ARRAY 2.4V SMINI4
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key2 Independent2.4 V-200 mW100 Ohms120 µA @ 1 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Independent3 V-200 mW120 Ohms50 µA @ 1 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
4-SMD, Flat Leads
DZ4J036K0R
DIODE ZENER ARRAY 3.6V SMINI4
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key2 Independent3.6 V-200 mW130 Ohms10 µA @ 1 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
4-SMD, Flat Leads
DZ4J039K0R
DIODE ZENER ARRAY 3.9V SMINI4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Independent3.9 V-200 mW130 Ohms10 µA @ 1 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
4-SMD, Flat Leads
DZ4J047K0R
DIODE ZENER ARRAY 4.7V SMINI4
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key2 Independent4.7 V-200 mW80 Ohms2 µA @ 1 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
4-SMD, Flat Leads
DZ4J056K0R
DIODE ZENER ARRAY 5.6V SMINI4
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key2 Independent5.6 V-200 mW40 Ohms500 nA @ 2.5 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
4-SMD, Flat Leads
DZ4J075K0R
DIODE ZENER ARRAY 7.5V SMINI4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Independent7.5 V-200 mW20 Ohms100 nA @ 5 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
4-SMD, Flat Leads
DZ4J091K0R
DIODE ZENER ARRAY 9.1V SMINI4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Independent9.1 V-200 mW20 Ohms100 nA @ 6 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
4-SMD, Flat Leads
DZ4J110K0R
DIODE ZENER ARRAY 11V SMINI4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Independent11 V-200 mW30 Ohms50 nA @ 8 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
4-SMD, Flat Leads
DZ4J130K0R
DIODE ZENER ARRAY 13V SMINI4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 Independent13 V-200 mW35 Ohms50 nA @ 10 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
4-SMD, Flat Leads
DZ4J330K0R
DIODE ZENER ARRAY 33V SMINI4
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key2 Independent33 V-200 mW200 Ohms50 nA @ 25 V1 V @ 10 mA-Surface Mount4-SMD, Flat LeadsSMini4-F3-B
Showing
1 - 25
of 61

Diodes - Zener - Arrays


A Zener diode allows current to flow not only from its anode to its cathode, but also in the reverse direction when its Zener voltage is reached. They are used as voltage references and to regulate the voltage across small circuits. Zener diode networks or arrays are devices of two or more diodes in a single surface mount package. The diodes may be isolated from each other or connected in a common anode or common cathode circuit type.