Showing
1 - 25
of 437
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SSMINI2
DZ2S240M0L
DIODE ZENER 24V 150MW SSMINI2
Panasonic Electronic Components
3,000
In Stock
1 : ₹ 18.78000
Cut Tape (CT)
9,000 : ₹ 2.41684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key24 V±2.5%150 mW100 Ohms50 nA @ 19 V1 V @ 10 mA-40°C ~ 85°CSurface MountSC-79, SOD-523SSMini2-F5-B
S-MINI-2
MAZ8270GLL
DIODE ZENER 27V 150MW SMINI2
Panasonic Electronic Components
4,487
In Stock
1 : ₹ 21.23000
Cut Tape (CT)
3,000 : ₹ 5.27132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete27 V±7%150 mW120 Ohms50 nA @ 21 V1 V @ 10 mA-Surface MountSC-90, SOD-323FSMini2-F3
S-MINI-2
MAZ8220GML
DIODE ZENER 22V 150MW SMINI2
Panasonic Electronic Components
5,622
In Stock
1 : ₹ 8.17000
Cut Tape (CT)
3,000 : ₹ 5.27241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete22 V±6%150 mW80 Ohms50 nA @ 17 V1 V @ 10 mA-Surface MountSC-90, SOD-323FSMini2-F3
S-MINI-2
MAZ82200ML
DIODE ZENER 22V 150MW SMINI2
Panasonic Electronic Components
44,995
In Stock
1 : ₹ 8.17000
Cut Tape (CT)
3,000 : ₹ 5.34236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete22 V±6%150 mW80 Ohms50 nA @ 17 V1 V @ 10 mA-Surface MountSC-90, SOD-323FSMini2-F1
3,018
In Stock
1 : ₹ 22.86000
Cut Tape (CT)
3,000 : ₹ 5.63766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete36 V±6%200 mW90 Ohms50 nA @ 25 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30470ML
DIODE ZENER 4.7V 200MW MINI3
Panasonic Electronic Components
66,540
In Stock
1 : ₹ 22.86000
Cut Tape (CT)
3,000 : ₹ 5.71223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete4.7 V±6%200 mW80 Ohms3 µA @ 1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SSMINI2
MAZS1800ML
DIODE ZENER 18V 150MW SSMINI2
Panasonic Electronic Components
26,087
In Stock
1 : ₹ 9.80000
Cut Tape (CT)
3,000 : ₹ 6.62944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete18 V±3%150 mW60 Ohms50 nA @ 13 V1 V @ 10 mA-Surface MountSC-79, SOD-523SSMini2-F1
SSMINI2
MAZS130GML
DIODE ZENER 13V 150MW SSMINI2
Panasonic Electronic Components
5,728
In Stock
1 : ₹ 26.94000
Cut Tape (CT)
3,000 : ₹ 6.62944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete13 V±3%150 mW35 Ohms50 nA @ 10 V1 V @ 10 mA-Surface MountSC-79, SOD-523SSMini2-F4
SSMINI2
MAZS220GML
DIODE ZENER 22V 150MW SSMINI2
Panasonic Electronic Components
5,200
In Stock
1 : ₹ 9.80000
Cut Tape (CT)
3,000 : ₹ 6.62944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete22 V±3%150 mW80 Ohms50 nA @ 17 V1 V @ 10 mA-Surface MountSC-79, SOD-523SSMini2-F4
SSSMINI2-F2
MAZD16000L
DIODE ZENER 16V 120MW SSSMINI2
Panasonic Electronic Components
17,297
In Stock
1 : ₹ 31.03000
Cut Tape (CT)
10,000 : ₹ 7.76753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete16 V±6%120 mW50 Ohms50 nA @ 12 V1 V @ 10 mA-Surface Mount2-SMD, Flat LeadSSSMini2-F2
S-MINI-2
MAZ8300GML
DIODE ZENER 30V 150MW SMINI2
Panasonic Electronic Components
2,811
In Stock
1 : ₹ 8.17000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete30 V±7%150 mW160 Ohms50 nA @ 23 V1 V @ 10 mA-Surface MountSC-90, SOD-323FSMini2-F3
SOT-23-3
MAZ30360HL
DIODE ZENER 3.6V 200MW MINI3
Panasonic Electronic Components
1,878
In Stock
1 : ₹ 8.17000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete3.6 V±6%200 mW130 Ohms10 µA @ 1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
1,629
In Stock
1 : ₹ 8.17000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Obsolete13 V±6%370 mW30 Ohms100 nA @ 9 V900 mV @ 10 mA-Through HoleDO-204AG, DO-34, AxialDO34-A2
SSSMINI2-F2
MAZD062G0L
DIODE ZENER 6.2V 120MW SSSMINI2
Panasonic Electronic Components
19,234
In Stock
1 : ₹ 16.33000
Cut Tape (CT)
10,000 : ₹ 10.92232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete6.2 V±6%120 mW30 Ohms200 nA @ 4 V1 V @ 10 mA-Surface Mount2-SMD, Flat LeadSSSMini2-F3
SSSMINI2-F2
MAZD100G0L
DIODE ZENER 10V 120MW SSSMINI2
Panasonic Electronic Components
19,370
In Stock
1 : ₹ 44.09000
Cut Tape (CT)
10,000 : ₹ 10.92232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete10 V±6%120 mW30 Ohms50 nA @ 7 V1 V @ 10 mA-Surface Mount2-SMD, Flat LeadSSSMini2-F3
SSSMINI2-F2
MAZD120G0L
DIODE ZENER 12V 120MW SSSMINI2
Panasonic Electronic Components
17,964
In Stock
1 : ₹ 16.33000
Cut Tape (CT)
10,000 : ₹ 10.92232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete12 V±5%120 mW30 Ohms50 nA @ 9 V1 V @ 10 mA-Surface Mount2-SMD, Flat LeadSSSMini2-F3
SSSMINI2-F2
MAZD10000L
DIODE ZENER 10V 120MW SSSMINI2
Panasonic Electronic Components
9,947
In Stock
Obsolete
-
Digi-Reel®
Obsolete10 V±6%120 mW30 Ohms50 nA @ 7 V1 V @ 10 mA-Surface Mount2-SMD, Flat LeadSSSMini2-F2
SSSMINI2-F2
MAZD06200L
DIODE ZENER 6.2V 120MW SSSMINI2
Panasonic Electronic Components
8,451
In Stock
1 : ₹ 16.33000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete6.2 V±6%120 mW30 Ohms200 nA @ 4 V1 V @ 10 mA-Surface Mount2-SMD, Flat LeadSSSMini2-F2
SSSMINI2-F2
MAZD12000L
DIODE ZENER 12V 120MW SSSMINI2
Panasonic Electronic Components
4,973
In Stock
Obsolete
-
Digi-Reel®
Obsolete12 V±5%120 mW30 Ohms50 nA @ 9 V1 V @ 10 mA-Surface Mount2-SMD, Flat LeadSSSMini2-F2
6,041
In Stock
1 : ₹ 21.23000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete9.1 V±6%1 W6 Ohms10 µA @ 5 V1 V @ 200 mA-Through HoleDO-204AL, DO-41, AxialDO41-A1
5,398
In Stock
1 : ₹ 21.23000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete6.2 V±6%1 W6 Ohms20 µA @ 3 V1 V @ 200 mA-Through HoleDO-204AL, DO-41, AxialDO41-A1
5,190
In Stock
1 : ₹ 21.23000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete7.5 V±6%1 W5 Ohms10 µA @ 3 V1 V @ 200 mA-Through HoleDO-204AL, DO-41, AxialDO41-A1
4,014
In Stock
1 : ₹ 21.23000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete47 V±6%1 W50 Ohms5 µA @ 31 V1 V @ 200 mA-Through HoleDO-204AL, DO-41, AxialDO41-A1
S-MINI-2
MAZ8130GML
DIODE ZENER 13V 150MW SMINI2
Panasonic Electronic Components
2,933
In Stock
1 : ₹ 21.23000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete13 V±6%150 mW35 Ohms50 nA @ 10 V1 V @ 10 mA-Surface MountSC-90, SOD-323FSMini2-F3
S-MINI-2
MAZ81500ML
DIODE ZENER 15V 150MW SMINI2
Panasonic Electronic Components
1,105
In Stock
1 : ₹ 21.23000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete15 V±6%150 mW40 Ohms50 nA @ 11 V1 V @ 10 mA-Surface MountSC-90, SOD-323FSMini2-F1
Showing
1 - 25
of 437

Diodes - Zener - Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.