Schottky Surface Mount Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,39,481 In Stock | 1 : ₹24.23000 Cut Tape (CT) 3,000 : ₹4.93793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -50°C ~ 150°C | ||
21,82,624 In Stock | 1 : ₹39.14000 Cut Tape (CT) 3,000 : ₹7.66859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
4,954 In Stock | 1 : ₹41.93000 Cut Tape (CT) 3,000 : ₹9.09154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 95pF @ 10V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
6,097 In Stock | 1 : ₹42.87000 Cut Tape (CT) 3,000 : ₹9.29127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 95pF @ 10V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
1,06,839 In Stock 50,05,000 Factory | 1 : ₹45.66000 Cut Tape (CT) 5,000 : ₹9.20622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 40V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
14,071 In Stock | 1 : ₹45.66000 Cut Tape (CT) 3,000 : ₹9.90101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
9,400 In Stock This product has a maximum purchase limit | 1 : ₹45.66000 Cut Tape (CT) 2,500 : ₹10.08272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
29,289 In Stock | 1 : ₹53.12000 Cut Tape (CT) 10,000 : ₹10.02393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 85pF @ 5V, 1MHz | - | - | Surface Mount | 2-XDFN | X3-WLB1608-2 | -55°C ~ 150°C | ||
26,796 In Stock | 1 : ₹55.91000 Cut Tape (CT) 3,000 : ₹12.71896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
33,463 In Stock | 1 : ₹62.43000 Cut Tape (CT) 2,500 : ₹13.56788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
3,04,975 In Stock | 1 : ₹64.30000 Cut Tape (CT) 5,000 : ₹12.65596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | - | - | - | Surface Mount | 0603 (1608 Metric) | 2-DSN (1.6x0.8), (0603) | 150°C (Max) | ||
23,517 In Stock | 1 : ₹70.82000 Cut Tape (CT) 2,500 : ₹15.65898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
26,998 In Stock | 1 : ₹71.75000 Cut Tape (CT) 750 : ₹20.35555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
34,046 In Stock | 1 : ₹95.98000 Cut Tape (CT) 5,000 : ₹20.33579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 350 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 100°C | ||
19,358 In Stock | 1 : ₹95.98000 Cut Tape (CT) 3,000 : ₹23.35893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | 28pF @ 10V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 125°C | ||
27,573 In Stock This product has a maximum purchase limit | 1 : ₹24.23000 Cut Tape (CT) 5,000 : ₹6.24458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 50pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 125°C | ||
12,063 In Stock | 1 : ₹29.82000 Cut Tape (CT) 5,000 : ₹5.67652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | - | - | Surface Mount | SC-90, SOD-323F | SOD-323HE | -55°C ~ 150°C | ||
87,303 In Stock | 1 : ₹33.55000 Cut Tape (CT) 5,000 : ₹6.45145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 93pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
36,001 In Stock | 1 : ₹36.34000 Cut Tape (CT) 5,000 : ₹7.23757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 220pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
14,046 In Stock | 1 : ₹36.34000 Cut Tape (CT) 3,000 : ₹7.68008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 100pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
10,661 In Stock | 1 : ₹38.21000 Cut Tape (CT) 10,000 : ₹6.81870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 93pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
3,538 In Stock | 1 : ₹38.21000 Cut Tape (CT) 10,000 : ₹6.79130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 125°C | ||
67,805 In Stock | 1 : ₹39.14000 Cut Tape (CT) 12,000 : ₹6.81803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | Micro SMA | -55°C ~ 150°C | ||
4,582 In Stock | 1 : ₹43.80000 Cut Tape (CT) 3,000 : ₹9.61245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 445 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 11.5 ns | 22 µA @ 40 V | 355pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) | ||
13,248 In Stock | 1 : ₹44.73000 Cut Tape (CT) 3,000 : ₹9.84044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 125°C |