ANBON SEMICONDUCTOR (INT'L) LIMITED Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,01,301 In Stock | 1 : ₹8.59000 Cut Tape (CT) 3,000 : ₹1.32786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
77,660 In Stock | 1 : ₹8.59000 Cut Tape (CT) 8,000 : ₹1.23209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
8,332 In Stock | 1 : ₹8.59000 Cut Tape (CT) 2,000 : ₹1.85909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
8,114 In Stock | 1 : ₹8.59000 Cut Tape (CT) 2,000 : ₹1.52197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
11,660 In Stock | 1 : ₹9.45000 Cut Tape (CT) 3,000 : ₹1.78193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 250 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
4,444 In Stock | 1 : ₹9.45000 Cut Tape (CT) 3,000 : ₹1.78193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 250 V | 5pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
9,639 In Stock | 1 : ₹116.81000 Cut Tape (CT) 1,500 : ₹32.91705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 45 V | 30A | 550 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | Through Hole | Axial | Axial | -55°C ~ 200°C | ||
2,256 In Stock | 1 : ₹162.33000 Cut Tape (CT) 1,500 : ₹48.06405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 45 V | 40A | 550 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | Through Hole | Axial | Axial | -55°C ~ 200°C | ||
137 In Stock | 1 : ₹470.68000 Bulk | - | Bulk | Active | SiC (Silicon Carbide) Schottky | 650 V | 56A | 1.65 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 650 V | 1190pF @ 0V, 1MHz | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | ||
30 In Stock | 30 : ₹191.16267 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
27 In Stock | 1 : ₹715.46000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 35A | 1.8 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 650 V | 1805pF @ 0V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
18 In Stock | 1 : ₹8.59000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 1.5pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | Active | - | Active | Schottky | 40 V | 350mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 5 µA @ 30 V | 50pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | Active | - | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 120pF @ 4V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | Active | - | Active | - | - | - | - | - | - | - | - | - | - | - | - |