RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,088 In Stock | 1 : ₹35.85000 Cut Tape (CT) 3,000 : ₹7.83761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 30V | 50 mA | 0.5pF @ 1V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 125°C (TJ) | SC-76, SOD-323 | USC | ||
7,836 In Stock | 1 : ₹35.85000 Cut Tape (CT) 8,000 : ₹6.06267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 30V | 50 mA | 0.5pF @ 1V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 125°C (TJ) | SC-79, SOD-523 | ESC | ||
9,946 In Stock | 1 : ₹37.52000 Cut Tape (CT) 10,000 : ₹5.52376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky - Single | 10V | 10 mA | 0.3pF @ 0.2V, 1MHz | - | 125°C (TJ) | 2-SMD, Flat Lead | fSC | ||
2,720 In Stock | 1 : ₹38.35000 Cut Tape (CT) 10,000 : ₹7.04785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 30V | 50 mA | 0.4pF @ 1V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 150°C (TJ) | SOD-882 | CST2 | ||
1,600 In Stock | 1 : ₹39.18000 Cut Tape (CT) 10,000 : ₹5.65849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 30V | 50 mA | 0.4pF @ 1V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 150°C (TJ) | 2-SMD, Flat Lead | fSC | ||
0 In Stock | 8,000 : ₹4.54700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PIN - Single | 30V | 100 mA | 1.2pF @ 6V, 1MHz | 900mOhm @ 2mA, 100MHz | 125°C (TJ) | SC-79, SOD-523 | ESC | ||
0 In Stock | 3,000 : ₹5.05222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky - Single | 5V | 30 mA | 0.6pF @ 0.2V, 1MHz | - | 125°C (TJ) | SC-76, SOD-323 | USC | ||
10 In Stock | 1 : ₹40.02000 Cut Tape (CT) 10,000 : ₹7.70039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 30V | 50 mA | 0.4pF @ 1V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 150°C (TJ) | 0201 (0603 Metric) | SC2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PIN - Single | 50V | 50 mA | 0.4pF @ 50V, 1MHz | 4.5Ohm @ 10mA, 100MHz | 125°C (TJ) | SC-76, SOD-323 | USC | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 30V | 50 mA | 0.5pF @ 1V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 125°C (TJ) | SC-79, SOD-523 | ESC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky - Single | 4V | 25 mA | 0.6pF @ 0.2V, 1MHz | - | 125°C (TJ) | 2-SMD, Flat Lead | fSC | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 4V | 25 mA | 0.6pF @ 0.2V, 1MHz | - | 125°C (TJ) | SC-75, SOT-416 | SSM | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Common Cathode | 4V | 30 mA | 0.9pF @ 0.2V, 1MHz | - | 125°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SC-59-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - 2 Independent | 30V | 50 mA | 0.4pF @ 1V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 150°C (TJ) | 4-SMD, No Lead | CST4 (1.2x0.8) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Schottky - Single | 5V | 30 mA | 0.06pF @ 200mV, 1MHz | - | 125°C (TJ) | SC-76, SOD-323 | USC |