Single Zener Diodes

Results: 280
Stocking Options
Environmental Options
Media
Exclude
280Results
Applied FiltersRemove All

Showing
of 280
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,039
In Stock
1 : ₹80.05000
Cut Tape (CT)
1,500 : ₹21.19923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
1.25 W
4 Ohms
10 µA @ 7.5 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
5,890
In Stock
1 : ₹61.96000
Cut Tape (CT)
1,500 : ₹21.25129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
1.25 W
10 Ohms
1 µA @ 11 V
1.2 V @ 500 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
6,000
In Stock
1 : ₹80.55000
Cut Tape (CT)
1,500 : ₹21.25129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
91 V
±2%
1.25 W
200 Ohms
1 µA @ 68 V
1.2 V @ 500 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹15.93360
Tape & Reel (TR)
Tape & Reel (TR)
Active
12 V
±2%
1.25 W
7 Ohms
3 µA @ 9.1 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹15.93360
Tape & Reel (TR)
Tape & Reel (TR)
Active
39 V
±2%
1.25 W
40 Ohms
1 µA @ 30 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 V
±2%
1.25 W
200 Ohms
1 µA @ 75 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 V
±2%
1.25 W
200 Ohms
1 µA @ 75 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 V
±2%
1.25 W
4 Ohms
10 µA @ 7.5 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
110 V
±2%
1.25 W
250 Ohms
1 µA @ 82 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
110 V
±2%
1.25 W
250 Ohms
1 µA @ 82 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
11 V
±2%
1.25 W
7 Ohms
4 µA @ 8.2 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
11 V
±2%
1.25 W
7 Ohms
4 µA @ 8.2 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
120 V
±2%
1.25 W
250 Ohms
1 µA @ 91 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.78109
Tape & Reel (TR)
Tape & Reel (TR)
Active
120 V
±2%
1.25 W
250 Ohms
1 µA @ 91 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
12 V
±2%
1.25 W
7 Ohms
3 µA @ 9.1 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
130 V
±2%
1.25 W
300 Ohms
1 µA @ 100 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
130 V
±2%
1.25 W
300 Ohms
1 µA @ 100 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
13 V
±2%
1.25 W
10 Ohms
2 µA @ 10 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.78109
Tape & Reel (TR)
Tape & Reel (TR)
Active
13 V
±2%
1.25 W
10 Ohms
2 µA @ 10 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
150 V
±2%
1.25 W
300 Ohms
1 µA @ 110 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
150 V
±2%
1.25 W
300 Ohms
1 µA @ 110 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
15 V
±2%
1.25 W
10 Ohms
1 µA @ 11 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
15 V
±2%
1.25 W
10 Ohms
1 µA @ 11 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
160 V
±2%
1.25 W
350 Ohms
1 µA @ 120 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
6,000 : ₹17.30404
Tape & Reel (TR)
Tape & Reel (TR)
Active
160 V
±2%
1.25 W
350 Ohms
1 µA @ 120 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 280

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.