Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,000
In Stock
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Active24 V±10%700 mW30 Ohms10 µA @ 17 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
3,000
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±10%700 mW30 Ohms10 µA @ 6 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
3,000
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V±10%700 mW30 Ohms10 µA @ 21 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
3,000
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13 V±10%700 mW30 Ohms10 µA @ 9 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
10,240
In Stock
1 : ₹44.19000
Cut Tape (CT)
3,000 : ₹14.77983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±10%2 W30 Ohms10 µA @ 8 V1.2 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-128M-FLAT (2.4x3.8)
8,940
In Stock
1 : ₹44.19000
Cut Tape (CT)
3,000 : ₹14.77983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±10%2 W30 Ohms10 µA @ 19 V1.2 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-128M-FLAT (2.4x3.8)
5,944
In Stock
1 : ₹44.19000
Cut Tape (CT)
3,000 : ₹14.77983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±10%2 W30 Ohms10 µA @ 11 V1.2 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-128M-FLAT (2.4x3.8)
5,520
In Stock
1 : ₹44.19000
Cut Tape (CT)
3,000 : ₹14.77983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs24 V±10%2 W30 Ohms10 µA @ 17 V1.2 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-128M-FLAT (2.4x3.8)
2,990
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±10%700 mW30 Ohms10 µA @ 8 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
2,955
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±10%700 mW30 Ohms10 µA @ 13 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
2,900
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±10%700 mW30 Ohms10 µA @ 10 V1 V @ 200 mA-40°C ~ 150°CSurface MountSOD-123FS-FLAT (1.6x3.5)
2,900
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±10%700 mW30 Ohms10 µA @ 11 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
2,880
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±10%700 mW30 Ohms10 µA @ 19 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
2,880
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 V±10%700 mW35 Ohms10 µA @ 31.2 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
2,830
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V±10%700 mW30 Ohms10 µA @ 14 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
2,800
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.2 V±9.68%700 mW60 Ohms10 µA @ 3 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
2,600
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 V±10%700 mW60 Ohms10 µA @ 3 V1 V @ 200 mA-40°C ~ 150°CSurface MountSOD-123FS-FLAT (1.6x3.5)
1,374
In Stock
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active36 V±10%700 mW30 Ohms10 µA @ 28.8 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
2,970
In Stock
1 : ₹44.19000
Cut Tape (CT)
3,000 : ₹14.77983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V±10%2 W30 Ohms10 µA @ 14 V1.2 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-128M-FLAT (2.4x3.8)
2,965
In Stock
1 : ₹44.19000
Cut Tape (CT)
3,000 : ₹14.77983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±10%2 W30 Ohms10 µA @ 13 V1.2 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-128M-FLAT (2.4x3.8)
2,958
In Stock
1 : ₹44.19000
Cut Tape (CT)
3,000 : ₹14.77983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±10%2 W30 Ohms10 µA @ 10 V1.2 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-128M-FLAT (2.4x3.8)
2,725
In Stock
1 : ₹44.19000
Cut Tape (CT)
3,000 : ₹14.77983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13 V±10%2 W30 Ohms10 µA @ 9 V1.2 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-128M-FLAT (2.4x3.8)
0
In Stock
Check Lead Time
1 : ₹40.02000
Cut Tape (CT)
3,000 : ₹13.53790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 V±10%700 mW65 Ohms10 µA @ 37.6 V1 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-123FS-FLAT (1.6x3.5)
0
In Stock
Check Lead Time
1 : ₹47.52000
Cut Tape (CT)
3,000 : ₹18.11852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active36 V±10%2 W30 Ohms10 µA @ 28.8 V1.2 V @ 200 mA-40°C ~ 150°C (TJ)Surface MountSOD-128M-FLAT (2.4x3.8)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete10 V±10%700 mW30 Ohms10 µA @ 6 V1 V @ 200 mA-40°C ~ 150°CSurface MountSOD-123FS-FLAT (1.6x3.5)
Showing
of 36

Toshiba Semiconductor and Storage Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.