Zener Diode Arrays

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
DIODE ZENER ARRAY 6.8V SOT-23-3
onsemi
3,790
In Stock
1 : ₹15.93000
Cut Tape (CT)
3,000 : ₹3.45228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
6.8 V
±5%
300 mW
500 nA @ 4.5 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 6.2V SOT-23-3
onsemi
5,942
In Stock
1 : ₹19.47000
Cut Tape (CT)
3,000 : ₹3.90373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
6.2 V
±5%
300 mW
500 nA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 47V SOT-23-3
onsemi
6,253
In Stock
1 : ₹30.98000
Cut Tape (CT)
3,000 : ₹5.31120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
47 V
±5%
300 mW
50 nA @ 38 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 16V SOT-23-3
onsemi
4,728
In Stock
3,75,000
Factory
1 : ₹15.93000
Cut Tape (CT)
3,000 : ₹5.39972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
16 V
±5%
300 mW
50 nA @ 13 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 5.6V SOT-23-3
onsemi
5,869
In Stock
1 : ₹24.79000
Cut Tape (CT)
3,000 : ₹4.86860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
5.6 V
±5%
300 mW
50 nA @ 38 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 16V SOT-23-3
onsemi
27,405
In Stock
1 : ₹35.41000
Cut Tape (CT)
3,000 : ₹5.93084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
16 V
±5%
300 mW
50 nA @ 13 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 27V SOT-23-3
onsemi
0
In Stock
Check Lead Time
1 : ₹11.51000
Cut Tape (CT)
3,000 : ₹2.12448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
27 V
±5%
300 mW
50 nA @ 22 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 18V SOT-23-3
onsemi
0
In Stock
Check Lead Time
1 : ₹12.39000
Cut Tape (CT)
3,000 : ₹3.45228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
18 V
±5%
300 mW
50 nA @ 14.5 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 15V SOT-23-3
onsemi
0
In Stock
Check Lead Time
1 : ₹15.05000
Cut Tape (CT)
3,000 : ₹2.92116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
15 V
±5%
300 mW
50 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 33V SOT-23-3
onsemi
0
In Stock
Check Lead Time
1 : ₹18.59000
Cut Tape (CT)
3,000 : ₹3.98340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
33 V
±5%
300 mW
50 nA @ 26 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 5.6V SOT-23-3
onsemi
0
In Stock
Check Lead Time
1 : ₹20.36000
Cut Tape (CT)
3,000 : ₹4.07192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
5.6 V
±5%
300 mW
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 20V SOT-23-3
onsemi
0
In Stock
Check Lead Time
1 : ₹11.51000
Cut Tape (CT)
3,000 : ₹1.79253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
20 V
±5%
300 mW
50 nA @ 17 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 27V SOT-23-3
onsemi
0
In Stock
Check Lead Time
1 : ₹15.05000
Cut Tape (CT)
10,000 : ₹3.18672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
27 V
±5%
300 mW
50 nA @ 22 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER ARRAY 12V SOT-23-3
onsemi
0
In Stock
Check Lead Time
1 : ₹22.13000
Cut Tape (CT)
3,000 : ₹3.54080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
12 V
±5%
300 mW
200 nA @ 8.5 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 14

Zener Diode Arrays


A Zener diode allows current to flow not only from its anode to its cathode, but also in the reverse direction when its Zener voltage is reached. They are used as voltage references and to regulate the voltage across small circuits. Zener diode networks or arrays are devices of two or more diodes in a single surface mount package. The diodes may be isolated from each other or connected in a common anode or common cathode circuit type.