DIP Switches

Results: 40
Number of Positions
123456781012
Actuator Level
Flush, RecessedRaised
Height Above Board
0.144" (3.66mm)0.166" (4.21mm)
Stocking Options
Environmental Options
Media
Marketplace Product
40Results
Applied FiltersRemove All

Showing
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
DS04-254-1-01BK-SMT
DS04-254-1L-01BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
5,398
In Stock
1 : ₹42.54000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-02BK-SMT
DS04-254-1L-02BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
5,359
In Stock
1 : ₹42.54000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-03BK-SMT
DS04-254-1L-03BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
7,762
In Stock
1 : ₹45.88000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-04BK-SMT
DS04-254-1L-04BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
8,399
In Stock
1 : ₹49.21000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-05BK-SMT
DS04-254-1L-05BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
1,421
In Stock
1 : ₹55.05000
Tube
Tube
Active
SPST
5
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-08BK-SMT
DS04-254-1L-08BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
1,462
In Stock
1 : ₹87.58000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-06BK-SMT
DS04-254-1L-06BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
1,179
In Stock
1 : ₹78.41000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-08BK-SMT
DS04-254-2L-08BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
196
In Stock
1 : ₹95.09000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-06BK-SMT
DS04-254-2L-06BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
827
In Stock
1 : ₹84.24000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-12BK-SMT
DS04-254-1L-12BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
308
In Stock
1 : ₹112.60000
Tube
Tube
Active
SPST
12
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-10BK-SMT
DS04-254-2L-10BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
442
In Stock
1 : ₹115.11000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-12BK-SMT
DS04-254-2L-12BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
394
In Stock
1 : ₹122.61000
Tube
Tube
Active
SPST
12
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-04BK-SMT
DS04-254-2L-04BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
893
In Stock
1 : ₹56.72000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-03BK-SMT
DS04-254-2L-03BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
665
In Stock
1 : ₹38.37000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-02BK-SMT
DS04-254-2L-02BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
294
In Stock
1 : ₹50.88000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-01BK-SMT
DS04-254-2L-01BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
30
In Stock
1 : ₹55.05000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-07BK-SMT
DS04-254-1L-07BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
222
In Stock
1 : ₹59.22000
Tube
Tube
Active
SPST
7
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-10BK-SMT
DS04-254-1L-10BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
342
In Stock
1 : ₹75.07000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-07BK-SMT
DS04-254-2L-07BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
931
In Stock
1 : ₹61.72000
Tube
Tube
Active
SPST
7
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-05BK-SMT
DS04-254-2L-05BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
531
In Stock
1 : ₹65.89000
Tube
Tube
Active
SPST
5
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-02BK-SMT
DS04-254-2S-02BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
0
In Stock
Check Lead Time
2,030 : ₹33.51233
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-01BK-SMT
DS04-254-2S-01BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
0
In Stock
Check Lead Time
2,040 : ₹33.51242
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.144" (3.66mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-01BK-SMT
DS04-254-1S-01BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
0
In Stock
Check Lead Time
2,040 : ₹33.51242
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-02BK-SMT
DS04-254-1S-02BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
0
In Stock
Check Lead Time
2,030 : ₹33.51233
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-03BK-SMT
DS04-254-1S-03BK
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
0
In Stock
Check Lead Time
2,000 : ₹35.16774
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 40

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.