DIP Switches

Results: 96
Stocking Options
Environmental Options
Media
Exclude
96Results
Applied FiltersRemove All

Showing
of 96
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
218-2LPST
218-2LPSTR
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
86,165
In Stock
1 : ₹93.62000
Cut Tape (CT)
2,000 : ₹51.86210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-2LPST
218-2LPST
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
11,552
In Stock
1 : ₹94.48000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-4LPST
218-4LPST
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
10,452
In Stock
1 : ₹107.36000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-4LPST
218-4LPSTR
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
24,657
In Stock
1 : ₹109.94000
Cut Tape (CT)
2,000 : ₹60.79037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-6LPST
218-6LPST
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
6,853
In Stock
1 : ₹110.80000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-4LPST
218-4LPSTJ
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
11,219
In Stock
1 : ₹115.09000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.106" (2.70mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-4LPST
218-4LPSTJR
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
3,980
In Stock
1 : ₹123.68000
Cut Tape (CT)
2,000 : ₹65.56714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.106" (2.70mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-8LPSTJ
218-8LPSTJ
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
3,972
In Stock
1 : ₹128.84000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.106" (2.70mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-8LPST
218-8LPST
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
21,949
In Stock
1 : ₹135.71000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-8LPST
218-8LPSTR
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
14,025
In Stock
1 : ₹141.72000
Cut Tape (CT)
2,000 : ₹78.42487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-10LPST
218-10LPST
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
2,985
In Stock
1 : ₹152.03000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-12LPST
218-12LPST
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
2,536
In Stock
1 : ₹207.85000
Tube
Tube
Active
SPST
12
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-2LPSRF
218-2LPSTRF
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
1,815
In Stock
1 : ₹109.94000
Cut Tape (CT)
2,000 : ₹61.09828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-6LPST
218-6LPSTR
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
2,000
In Stock
2,000 : ₹78.00874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-2LPSF
218-2LPSF
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
700
In Stock
1 : ₹102.21000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
Epoxy Sealed Terminals
-55°C ~ 85°C
218-2LPSRF
218-2LPSTF
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
1,015
In Stock
1 : ₹104.79000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-2LPSTJF
218-2LPSTJF
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
979
In Stock
1 : ₹114.23000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.106" (2.70mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-4LPS
218-4LPS
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
1,050
In Stock
1 : ₹115.95000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
Epoxy Sealed Terminals
-55°C ~ 85°C
218-4LPSF
218-4LPSF
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
1,040
In Stock
1 : ₹115.95000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
Epoxy Sealed Terminals
-55°C ~ 85°C
218-2LPSTJ
218-2LPSTJR
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
1,925
In Stock
1 : ₹119.39000
Cut Tape (CT)
2,000 : ₹66.18641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.106" (2.70mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-4LPSTF
218-4LPSTF
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
1,050
In Stock
1 : ₹119.39000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-4LPSTF
218-4LPSTRF
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
1,217
In Stock
1 : ₹124.54000
Cut Tape (CT)
2,000 : ₹68.78329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-4LPSJF
218-4LPSJF
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
1,048
In Stock
1 : ₹125.40000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.106" (2.70mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
No
Epoxy Sealed Terminals
-55°C ~ 85°C
218-4LPSTJF
218-4LPSTJF
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
1,050
In Stock
1 : ₹127.98000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.106" (2.70mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
218-4LPSTJF
218-4LPSTJRF
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
1,152
In Stock
1 : ₹133.13000
Cut Tape (CT)
2,000 : ₹73.83491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.106" (2.70mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
Showing
of 96

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.