6 V Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,581 In Stock | 1 : ₹40.79000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 6 V | 100mA | 1.28 V @ 3 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 6 V | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 6 V | 150mA | 610 mV @ 1.5 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 6 V | - | Surface Mount | SC-90, SOD-323F | SMini2-F1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 6 V | 150mA | 640 mV @ 1.5 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 6 V | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 6 V | 70mA | 1.92 V @ 3 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 6 V | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Standard | 6 V | 50mA | 1.1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 6 V | - | Through Hole | DO-204AG, DO-34, Axial | DO34-A1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Standard | 6 V | 50mA | 2.4 V @ 3 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 6 V | - | Through Hole | DO-204AG, DO-34, Axial | DO34-A1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Standard | 6 V | 70mA | 1.92 V @ 3 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 6 V | - | Through Hole | DO-204AG, DO-34, Axial | DO34-A1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Standard | 6 V | 100mA | 1.28 V @ 3 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 6 V | - | Through Hole | DO-204AG, DO-34, Axial | DO34-A1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard | 6 V | 200mA | 5 V @ 500 mA | Small Signal =< 200mA (Io), Any Speed | 1.2 µs | 5 µA @ 6 V | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | -55°C ~ 150°C |