Panasonic Electronic Components Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,980 In Stock | 1 : ₹8.16000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-89, SOT-490 | SSMini3-F2 | 150°C (Max) | ||
2,858 In Stock | 1 : ₹8.16000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 100 nA @ 75 V | 15pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 150°C (Max) | ||
3,495 In Stock | 1 : ₹13.87000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 300 nA @ 30 V | 1.5pF @ 1V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 125°C (Max) | ||
2,335 In Stock | 1 : ₹19.58000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 50 µA @ 30 V | - | Surface Mount | SC-85 | SMini3-F2 | 150°C (Max) | ||
6,362 In Stock | 1 : ₹28.55000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 100mA | 580 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 2 µA @ 30 V | 9pF @ 0V, 1MHz | Surface Mount | SOD-923 | USSMini2-F1 | 125°C (Max) | ||
2,955 In Stock | 1 : ₹38.34000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 300 nA @ 30 V | - | Surface Mount | SC-85 | SMini3-F2 | 125°C (Max) | ||
2,581 In Stock | 1 : ₹40.79000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 6 V | 100mA | 1.28 V @ 3 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 6 V | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 125°C (Max) | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Schottky | 40 V | 1A | 460 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.8 ns | 1200 µA @ 40 V | 28pF @ 10V, 1MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1005 Metric) | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 40 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 100 µA @ 35 V | 60pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 700mA | 550 mV @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | 7.5 ns | 80 µA @ 30 V | 120pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 20 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 10 µA @ 10 V | 60pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 1.5A | 370 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 3 mA @ 30 V | 90pF @ 10V, 1MHz | Surface Mount | DO-214BA | NMiniP2-J1 | -40°C ~ 125°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 40 V | 200mA | 1.1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 500 nA @ 35 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 200mA | 1.1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 500 nA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 150 V | 200mA | 1.2 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 150 V | 4.5pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 200 V | 200mA | 1.2 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 200 V | 4.5pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 40 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 100 ns | 10 nA @ 40 V | 2pF @ 6V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 200 V | 100mA | 1.3 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 200 V | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 200 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 60 ns | 1 µA @ 200 V | 3pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 300 nA @ 30 V | 1.5pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 15 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 15 V | 1.5pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 30 µA @ 30 V | 1.5pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | 125°C (Max) |