SC-85 Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,858 In Stock | 1 : ₹8.16000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 100 nA @ 75 V | 15pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 150°C (Max) | ||
3,495 In Stock | 1 : ₹13.87000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 300 nA @ 30 V | 1.5pF @ 1V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 125°C (Max) | ||
2,335 In Stock | 1 : ₹19.58000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 50 µA @ 30 V | - | Surface Mount | SC-85 | SMini3-F2 | 150°C (Max) | ||
2,955 In Stock | 1 : ₹38.34000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 300 nA @ 30 V | - | Surface Mount | SC-85 | SMini3-F2 | 125°C (Max) | ||
2,472 In Stock | 1 : ₹40.79000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Schottky | 40 V | 100mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 6pF @ 10V, 1MHz | Surface Mount | SC-85 | UMD3F | 150°C (Max) | ||
2,950 In Stock | 1 : ₹46.49000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 100mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 6pF @ 10V, 1MHz | Surface Mount | SC-85 | UMD3F | 150°C (Max) | |||
11 In Stock | 1 : ₹35.89000 Cut Tape (CT) 3,000 : ₹10.11985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 450 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 90 µA @ 40 V | 6pF @ 10V, 1MHz | Surface Mount | SC-85 | UMD3F | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 40 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 100 µA @ 35 V | 60pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 20 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 10 µA @ 10 V | 60pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 50 µA @ 30 V | 30pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 30 µA @ 30 V | 1.5pF @ 1V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 20 V | 700mA | 450 mV @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | 7 ns | 200 µA @ 20 V | 100pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 100mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 2 ns | 15 µA @ 30 V | 20pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 200 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 60 ns | 1 µA @ 200 V | 3pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 75 V | - | Surface Mount | SC-85 | SMini3-F2 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 75 V | - | Surface Mount | SC-85 | SMini3-F2 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 200 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 60 ns | 1 µA @ 200 V | - | Surface Mount | SC-85 | SMini3-F2 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 100mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 2 ns | 15 µA @ 30 V | - | Surface Mount | SC-85 | SMini3-F2 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 20 V | 700mA | 450 mV @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | 7 ns | 200 µA @ 20 V | - | Surface Mount | SC-85 | SMini3-F2 | 125°C (Max) | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Schottky | 40 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 100 µA @ 35 V | 12pF @ 10V, 1MHz | Surface Mount | SC-85 | SMini3-F2-B | 125°C (Max) | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 20 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4.3 ns | 10 µA @ 10 V | 12pF @ 10V, 1MHz | Surface Mount | SC-85 | SMini3-F2-B | 125°C (Max) | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 300 nA @ 30 V | 1.5pF @ 10V, 1MHz | Surface Mount | SC-85 | SMini3-F2-B | 125°C (Max) | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 80 V | 1.2pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F2-B | 150°C (Max) | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Schottky | 30 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1.5 ns | 50 µA @ 30 V | 3.8pF @ 10V, 1MHz | Surface Mount | SC-85 | SMini3-F2-B | 125°C (Max) |